Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25696H0947K901Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.95AM9545
Product RangeB25696H Series
Also Known AsB25696H947K901
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.380 |
| 5+ | $135.770 |
| 10+ | $125.150 |
| 25+ | $124.820 |
| 50+ | $124.500 |
| 100+ | $124.170 |
Price for:Each
Minimum: 1
Multiple: 1
$146.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25696H0947K901Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.95AM9545
Product RangeB25696H Series
Also Known AsB25696H947K901
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance940µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current6.8kA
RMS Current (Irms)90A
ESR1100µohm
Product Diameter100mm
Product Length-
Product Width-
Product Height176mm
Ripple Current-
Output (kvar)-
Product RangeB25696H Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
940µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
32mm
Peak Current
6.8kA
ESR
1100µohm
Product Length
-
Product Height
176mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
90A
Product Diameter
100mm
Product Width
-
Ripple Current
-
Product Range
B25696H Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
