0
0 Items$0.00

Power Film Capacitors :

1,982 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
74R9396

Date/Lot Code

Each
1+$138.150
5+$132.610
10+$119.510
25+$115.030
50+$113.360
More Pricing...
Film / Foil PP
Can
-
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
74R7914
Each
216+$145.740
432+$139.880
648+$126.070
1080+$121.350
2160+$119.590
More Pricing...
Film / Foil PP
Can
-
0.1µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
38AJ1339

RoHS

Date/Lot Code

Each
1+$44.760
5+$39.610
10+$33.430
25+$30.340
100+$28.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
53AJ5802

RoHS

Date/Lot Code

Each
1+$267.910
5+$258.760
10+$249.610
25+$244.620
Metallized PP
Can
-
2200µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1346

RoHS

Date/Lot Code

Each
1+$7.230
10+$6.410
25+$5.420
50+$4.920
100+$4.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+$7.540
10+$5.700
25+$5.390
50+$5.070
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
38AJ1296

RoHS

Each
1+$14.380
5+$13.740
10+$12.900
25+$11.540
100+$10.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
-
EZPQ Series
-40°C
105°C
-
-
38AJ1343

RoHS

Date/Lot Code

Each
1+$4.720
10+$4.170
25+$3.520
50+$3.190
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
74R9400
Each
1+$246.090
5+$242.670
10+$239.010
25+$224.560
Film / Foil PP
Can
-
0.5µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
42Y0055

RoHS

Each
1+$2.780
10+$1.960
25+$1.800
50+$1.630
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+$8.240
10+$6.240
25+$5.730
50+$5.220
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
38AJ1347

RoHS

Date/Lot Code

Each
1+$10.470
25+$9.310
100+$7.930
250+$7.770
500+$7.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
36µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
-
42mm
35mm
24mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
38AJ1329

RoHS

Date/Lot Code

Each
1+$3.790
25+$2.740
100+$2.320
250+$2.190
500+$2.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+$26.340
5+$24.100
10+$21.850
25+$21.340
100+$20.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
53AJ5798

RoHS

Each
1+$414.560
5+$394.800
10+$375.030
25+$367.530
Metallized PP
Can
-
4000µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1345

RoHS

Date/Lot Code

Each
1+$8.240
25+$7.300
100+$6.180
250+$5.610
500+$5.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
53AJ5803

RoHS

Each
1+$283.760
5+$278.080
10+$272.410
25+$266.730
Metallized PP
Can
-
2550µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1342

RoHS

Date/Lot Code

Each
1+$4.780
10+$3.520
25+$3.250
50+$2.970
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
-
32mm
21mm
12.5mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
53AJ5796

RoHS

Each
1+$225.720
5+$219.090
10+$212.460
25+$205.830
Metallized PP
Can
-
2740µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
56AJ0298

RoHS

Date/Lot Code

Each
1+$9.660
25+$7.430
100+$6.050
250+$5.930
500+$5.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
82AH6900

RoHS

Each
1+$1.320
10+$0.729
25+$0.690
50+$0.652
100+$0.613
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
180V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
53AJ5814

RoHS

Date/Lot Code

Each
1+$341.000
5+$334.180
10+$327.360
25+$320.540
Metallized PP
Can
-
1850µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
56AJ0299

RoHS

Date/Lot Code

Each
1+$12.700
25+$9.870
100+$8.830
250+$8.500
500+$8.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
53AJ5811

RoHS

Date/Lot Code

Each
1+$249.700
5+$240.890
10+$232.090
25+$223.280
Metallized PP
Can
-
1190µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
38AJ1340

RoHS

Date/Lot Code

Each
18+$35.780
36+$34.790
54+$33.790
90+$33.720
180+$33.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
170µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
15V/µs
2.55kA
41.6A
0.002ohm
-
57.5mm
45mm
56mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
1-25 of 1982 items
of 80 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK