0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5816

RoHS

Date/Lot Code

Each
1+$266.880
5+$261.540
10+$256.200
25+$250.870
50+$245.530
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
C44U-M Series
-40°C
85°C
95AM9545

RoHS

Each
1+$161.020
5+$150.410
10+$139.790
25+$139.270
50+$138.750
More Pricing...
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
-
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
50AJ3016

RoHS

Each
1+$313.070
5+$299.800
10+$286.520
25+$280.790
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
1450µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3015

RoHS

Each
1+$242.010
5+$233.940
10+$215.500
25+$209.740
50+$207.440
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK