940µF Power Film Capacitors:

2 Products Found
Find a huge range of 940µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AM2914

Date/Lot Code

Each
1+
$769.980
5+
$761.950
10+
$753.360
25+
$719.420
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
95AM9545

RoHS

Date/Lot Code

Each
1+
$165.490
5+
$160.350
10+
$148.210
25+
$144.050
50+
$142.510
More Pricing...
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6.8kA
90A
1100µohm
100mm
-
-
176mm
B25696H Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK