0
0 Items$0.00

Power Film Capacitors :

5,206 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
74R7914
Each
216+$145.740
432+$139.880
648+$126.070
1080+$121.350
2160+$119.590
More Pricing...
Film / Foil PP
Can
-
0.1µF
-
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
-
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
-
74R9396
Each
1+$138.150
5+$132.610
10+$119.510
25+$115.030
50+$113.360
More Pricing...
Film / Foil PP
Can
-
0.25µF
-
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
-
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
-
38AJ1363

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.490
25+$3.330
50+$3.170
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1296

RoHS

Each
1+$14.380
5+$13.740
10+$12.900
25+$11.540
100+$10.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4.7µF
-
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
-
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
-
EZPQ Series
-40°C
105°C
-
-
-
56AJ0320

RoHS

Date/Lot Code

Each
1+$3.590
25+$2.660
100+$2.050
250+$2.010
500+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1339

RoHS

Date/Lot Code

Each
1+$44.760
5+$39.610
10+$33.430
25+$30.340
100+$28.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0333

RoHS

Date/Lot Code

Each
1+$23.150
5+$20.910
10+$18.660
25+$17.850
100+$17.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
55µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1343

RoHS

Date/Lot Code

Each
1+$4.720
10+$4.170
25+$3.520
50+$3.190
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
53AJ5802

RoHS

Date/Lot Code

Each
1+$267.910
5+$258.760
10+$249.610
25+$244.620
Metallized PP
Can
-
2200µF
-
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
-
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
-
C44U-M Series
-40°C
85°C
-
-
-
38AJ1377

RoHS

Date/Lot Code

Each
1+$32.320
5+$30.200
10+$28.070
25+$25.950
100+$24.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0282

RoHS

Date/Lot Code

Each
1+$25.270
5+$22.520
10+$19.770
25+$19.200
100+$18.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0275

RoHS

Date/Lot Code

Each
1+$10.690
25+$8.320
100+$7.800
250+$7.420
500+$6.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1275

RoHS

Each
1+$3.340
25+$2.450
100+$1.850
250+$1.820
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
38AJ1346

RoHS

Date/Lot Code

Each
1+$7.230
10+$6.410
25+$5.420
50+$4.920
100+$4.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0297

RoHS

Date/Lot Code

Each
1+$7.540
10+$5.700
25+$5.390
50+$5.070
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH6890

RoHS

Each
1+$0.804
10+$0.417
25+$0.405
50+$0.394
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
-
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
19T3818

RoHS

Date/Lot Code

Each
1+$13.770
5+$12.220
10+$10.670
25+$9.820
100+$8.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
74R9400
Each
1+$246.090
5+$242.670
10+$239.010
25+$224.560
Film / Foil PP
Can
-
0.5µF
-
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
-
A28F5000 Series
-40°C
70°C
-
-
-
96K9639

RoHS

Each
1+$3.110
25+$2.600
100+$2.420
250+$2.230
500+$2.010
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
-
1000pF
-
± 1%
Telecommunication
-
Through Hole
-
-
-
63V
-
PC Pin
-
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
-
-
45Y6050

RoHS

Date/Lot Code

Each
1+$7.660
10+$5.820
25+$5.270
50+$4.720
100+$4.510
More Pricing...
Metallized PP
Axial Leaded
-
100µF
-
± 1%
SMPS, Storage, Filters, Thyristor Circuits
-
Through Hole
-
250V
-
630V
-
Axial Leaded
-
-
515V/µs
-
-
-
6mm
11mm
-
-
-
-
-
MKP1839 Series
-55°C
100°C
-
-
-
42Y0055

RoHS

Each
1+$2.780
10+$1.960
25+$1.800
50+$1.630
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
-
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
-
14AC3411

RoHS

Each
1+$1.030
10+$0.686
25+$0.619
50+$0.551
100+$0.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
-
± 5%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32652 Series
-55°C
110°C
-
AEC-Q200
-
38AJ1357

RoHS

Date/Lot Code

Each
1+$23.210
5+$20.540
10+$17.330
25+$15.730
100+$14.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0371

RoHS

Date/Lot Code

Each
1+$4.590
10+$3.380
25+$3.360
50+$3.330
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
27.5mm
90V/µs
297A
9.2A
0.0109ohm
-
31.5mm
19mm
29mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.150
25+$2.380
100+$1.860
250+$1.760
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
1-25 of 5206 items
of 209 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK