2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    6. B25696H Series Power Film Capacitors

                                                                                                    B25696H Series Power Film Capacitors:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Dielectric Type
                                                                                                    Capacitor Case / Package
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Typical Applications
                                                                                                    Capacitor Mounting
                                                                                                    Voltage(DC)
                                                                                                    Capacitor Terminals
                                                                                                    Lead Spacing
                                                                                                    Peak Current
                                                                                                    RMS Current (Irms)
                                                                                                    ESR
                                                                                                    Product Diameter
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    B25696H1407K101
                                                                                                    TDK B25696H1407K101
                                                                                                    95AM9546

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 400 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $117.500
                                                                                                    5+
                                                                                                    $113.850
                                                                                                    10+
                                                                                                    $105.230
                                                                                                    25+
                                                                                                    $102.280
                                                                                                    50+
                                                                                                    $101.180
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    400µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    1.1kV
                                                                                                    Screw
                                                                                                    32mm
                                                                                                    3.6kA
                                                                                                    71A
                                                                                                    1400µohm
                                                                                                    85mm
                                                                                                    176mm
                                                                                                    B25696H Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    B25696H0407K901
                                                                                                    TDK B25696H0407K901
                                                                                                    95AM9544

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 400 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $115.100
                                                                                                    5+
                                                                                                    $111.530
                                                                                                    10+
                                                                                                    $103.090
                                                                                                    25+
                                                                                                    $100.200
                                                                                                    50+
                                                                                                    $99.120
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    400µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    900V
                                                                                                    Screw
                                                                                                    32mm
                                                                                                    4.5kA
                                                                                                    77A
                                                                                                    1000µohm
                                                                                                    85mm
                                                                                                    126mm
                                                                                                    B25696H Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    B25696H0947K901
                                                                                                    TDK B25696H0947K901
                                                                                                    95AM9545

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 940 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $165.490
                                                                                                    5+
                                                                                                    $160.350
                                                                                                    10+
                                                                                                    $148.210
                                                                                                    25+
                                                                                                    $144.050
                                                                                                    50+
                                                                                                    $142.510
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    940µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    900V
                                                                                                    Screw
                                                                                                    32mm
                                                                                                    6.8kA
                                                                                                    90A
                                                                                                    1100µohm
                                                                                                    100mm
                                                                                                    176mm
                                                                                                    B25696H Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    B25696H0267K901
                                                                                                    TDK B25696H0267K901
                                                                                                    95AM9543

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 265 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $96.430
                                                                                                    5+
                                                                                                    $92.010
                                                                                                    10+
                                                                                                    $87.560
                                                                                                    25+
                                                                                                    $82.230
                                                                                                    50+
                                                                                                    $80.960
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    265µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    900V
                                                                                                    Screw
                                                                                                    32mm
                                                                                                    4.5kA
                                                                                                    77A
                                                                                                    900µohm
                                                                                                    85mm
                                                                                                    96mm
                                                                                                    B25696H Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    B25696H1627K201
                                                                                                    TDK B25696H1627K201
                                                                                                    95AM9547

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    1. Power Film Capacitor
                                                                                                    2. Metallized PP
                                                                                                    3. Can
                                                                                                    4. 620 µF
                                                                                                    5. ± 10%
                                                                                                    6. DC Link
                                                                                                    7. Stud Mount - M12
                                                                                                    Each
                                                                                                    1+
                                                                                                    $180.000
                                                                                                    5+
                                                                                                    $174.410
                                                                                                    10+
                                                                                                    $161.210
                                                                                                    25+
                                                                                                    $156.690
                                                                                                    50+
                                                                                                    $155.010
                                                                                                    More Pricing...
                                                                                                    Metallized PP
                                                                                                    Can
                                                                                                    620µF
                                                                                                    ± 10%
                                                                                                    DC Link
                                                                                                    Stud Mount - M12
                                                                                                    1.2kV
                                                                                                    Screw
                                                                                                    32mm
                                                                                                    6.3kA
                                                                                                    83A
                                                                                                    1500µohm
                                                                                                    100mm
                                                                                                    226mm
                                                                                                    B25696H Series
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product