0
0 Items$0.00

Power Film Capacitors :

1,535 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
74R9399

RoHS

Date/Lot Code

Each
1+$248.050
5+$244.610
10+$240.930
25+$226.350
Film / Foil PP
Can
-
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
74R9396
Each
1+$163.640
5+$157.080
10+$141.560
25+$136.260
50+$134.280
More Pricing...
Film / Foil PP
Can
-
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
53AJ5802

RoHS

Date/Lot Code

Each
1+$266.260
5+$256.690
10+$247.120
Metallized PP
Can
-
2200µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
38AJ1275

RoHS

Each
1+$3.740
10+$2.780
25+$2.590
50+$2.400
100+$2.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
74R9400
Each
1+$265.000
5+$261.310
10+$257.380
25+$241.810
Film / Foil PP
Can
-
0.5µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
96K9639

RoHS

Each
1+$3.660
10+$3.080
25+$2.880
50+$2.670
100+$2.410
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
-
1000pF
± 1%
Telecommunication
-
Through Hole
-
-
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-
-40°C
70°C
-
19T3818

RoHS

Date/Lot Code

Each
1+$10.350
10+$7.510
25+$7.270
50+$6.900
100+$6.720
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
96K9644

RoHS

Each
1+$3.660
10+$3.080
25+$2.880
50+$2.670
100+$2.410
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
-
3300pF
± 1%
Telecommunication
-
Through Hole
-
-
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-
-40°C
70°C
-
53AJ5811

RoHS

Date/Lot Code

Each
1+$209.320
5+$208.030
10+$206.740
25+$205.450
Metallized PP
Can
-
1190µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
38AJ1251

RoHS

Each
1+$5.040
10+$3.840
25+$3.590
50+$3.350
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
38AJ1257

RoHS

Each
1+$2.460
10+$1.770
25+$1.630
50+$1.500
100+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
38AJ1250

RoHS

Each
1+$4.850
10+$3.670
25+$3.440
50+$3.200
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
53AJ5798

RoHS

Each
1+$338.310
5+$330.570
10+$322.830
Metallized PP
Can
-
4000µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
53AJ5803

RoHS

Each
1+$304.790
5+$292.910
10+$281.030
Metallized PP
Can
-
2550µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
53AJ5796

RoHS

Each
1+$237.800
5+$233.290
10+$228.770
25+$224.260
Metallized PP
Can
-
2740µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
38AJ1256

RoHS

Each
1+$2.360
10+$1.690
25+$1.560
50+$1.440
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
38AJ1278

RoHS

Each
1+$3.830
10+$2.850
25+$2.660
50+$2.460
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
38AJ1279

RoHS

Each
1+$3.980
10+$2.980
25+$2.780
50+$2.580
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
53AJ5814

RoHS

Date/Lot Code

Each
1+$282.500
5+$273.500
10+$264.490
Metallized PP
Can
-
1850µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
78R7316
Each
1+$365.910
5+$360.820
10+$355.380
25+$333.880
Film / Foil PP
Can
-
2µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
24W6427

RoHS

Each
1+$14.410
10+$12.560
25+$11.920
50+$11.280
100+$10.260
Metallized PP
Radial Box - 2 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
-
42mm
39mm
24mm
-
-
-
MKP1848S Series
-
-40°C
105°C
-
58R6621

RoHS

Each
1+$0.880
10+$0.470
100+$0.419
500+$0.362
1000+$0.331
More Pricing...
Metallized PET
-
-
0.047µF
± 10%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
10mm
-
-
-
-
-
13.5mm
4.7mm
10.8mm
-
-
-
QXK Series
-
-40°C
105°C
-
42AC9564

RoHS

Each
1+$9.190
10+$7.410
25+$7.060
50+$6.700
100+$6.480
More Pricing...
Metallized PP
Axial Leaded
-
10µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
-
C4G Series
-
-40°C
85°C
-
38AJ1263

RoHS

Each
1+$2.780
10+$2.030
25+$1.870
50+$1.720
100+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
53AJ5804

RoHS

Date/Lot Code

Each
1+$296.850
5+$290.520
10+$284.190
Metallized PP
Can
-
2850µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
1-25 of 1535 items
of 62 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK