0
0 Items$0.00

Can Power Film Capacitors :

406 Products Found
Find a huge range of Can Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK, Multicomp Pro, GE & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
74R7914
Each
216+$145.740
432+$139.880
648+$126.070
1080+$121.350
2160+$119.590
More Pricing...
Film / Foil PP
Can
0.1µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
74R9396
Each
1+$138.150
5+$132.610
10+$119.510
25+$115.030
50+$113.360
More Pricing...
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5802

RoHS

Date/Lot Code

Each
1+$267.910
5+$258.760
10+$249.610
25+$244.620
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
74R9400
Each
1+$246.090
5+$242.670
10+$239.010
25+$224.560
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5811

RoHS

Date/Lot Code

Each
1+$249.700
5+$240.890
10+$232.090
25+$223.280
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+$341.000
5+$334.180
10+$327.360
25+$320.540
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+$414.560
5+$394.800
10+$375.030
25+$367.530
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$283.760
5+$278.080
10+$272.410
25+$266.730
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+$225.720
5+$219.090
10+$212.460
25+$205.830
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
78R7316
Each
1+$308.910
5+$304.620
10+$300.030
25+$281.880
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5804

RoHS

Date/Lot Code

Each
1+$371.960
5+$353.550
10+$335.140
25+$328.440
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
13M4414

RoHS

Each
1+$29.610
5+$28.110
10+$26.670
25+$24.160
100+$19.780
More Pricing...
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
-
GEM III 97F6000 Series
-40°C
90°C
87AC0944

RoHS

Date/Lot Code

Each
1+$114.730
5+$108.440
10+$102.150
25+$95.860
50+$93.940
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
87AC1365

RoHS

Date/Lot Code

Each
1+$66.600
5+$60.120
10+$53.630
25+$52.970
50+$52.300
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
87AC0926

RoHS

Date/Lot Code

Each
1+$153.580
5+$149.170
10+$144.760
25+$140.350
50+$137.540
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
74AH4119

RoHS

Each
1+$104.810
5+$98.680
10+$92.550
25+$86.420
50+$83.070
More Pricing...
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
-
-
135mm
-
-
B25620 Series
-55°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+$199.760
5+$195.220
10+$190.690
25+$186.150
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+$319.600
5+$313.210
10+$306.820
25+$300.420
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+$137.680
5+$133.700
10+$129.710
25+$125.730
50+$123.590
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$420.610
5+$399.760
10+$378.910
25+$371.330
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+$266.880
5+$261.540
10+$256.200
25+$250.870
50+$245.530
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$256.610
5+$243.930
10+$231.250
25+$226.630
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
75M7818

RoHS

Date/Lot Code

Each
1+$127.580
5+$118.230
10+$108.870
25+$103.920
50+$98.970
More Pricing...
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
21M9028

RoHS

Each
1+$97.080
5+$96.130
10+$95.170
25+$91.100
50+$87.020
More Pricing...
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
69AC3853

RoHS

Date/Lot Code

Each
1+$74.410
5+$65.840
10+$55.560
25+$50.420
100+$46.990
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
1-25 of 406 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK