0
0 Items$0.00

Power Film Capacitors :

279 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5802

RoHS

Date/Lot Code

Each
1+$245.610
5+$233.900
10+$222.190
25+$217.750
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
282mm
-
-
C44U-M Series
-40°C
85°C
53AJ5811

RoHS

Date/Lot Code

Each
1+$250.410
5+$240.570
10+$230.720
25+$220.880
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+$393.800
5+$377.530
10+$361.260
25+$354.030
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$283.760
5+$269.980
10+$256.190
25+$251.070
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+$225.720
5+$219.090
10+$212.460
25+$205.830
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+$323.920
5+$309.710
10+$295.490
25+$289.580
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5804

RoHS

Date/Lot Code

Each
1+$371.960
5+$353.550
10+$335.140
25+$328.440
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
87AC1365

RoHS

Date/Lot Code

Each
1+$59.070
5+$54.040
10+$49.000
25+$48.070
50+$47.140
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
138mm
32A
-
C44A Series
-40°C
85°C
74AH4119

RoHS

Each
1+$104.810
5+$98.680
10+$92.550
25+$86.420
50+$83.070
More Pricing...
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
-
135mm
-
-
B25620 Series
-55°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+$208.380
5+$197.590
10+$186.790
25+$176.000
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+$315.640
5+$302.430
10+$289.210
25+$283.430
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+$420.610
5+$399.760
10+$378.910
25+$371.330
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+$144.450
5+$139.770
10+$135.100
25+$130.420
50+$128.040
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
131mm
-
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+$266.880
5+$261.540
10+$256.200
25+$250.870
50+$245.530
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$256.610
5+$243.930
10+$231.250
25+$226.630
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
282mm
-
-
C44U-M Series
-40°C
85°C
69AC3853

RoHS

Date/Lot Code

Each
1+$74.410
5+$65.840
10+$55.560
25+$50.420
100+$46.990
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
138mm
32A
-
C44A Series
-40°C
85°C
53AJ5805

RoHS

Each
1+$126.200
5+$122.300
10+$118.410
25+$114.510
50+$112.220
More Pricing...
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
-
131mm
-
-
C44U-M Series
-40°C
85°C
53AJ5809

RoHS

Each
1+$338.570
5+$319.570
10+$300.560
25+$294.550
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
-
347mm
-
-
C44U-M Series
-40°C
85°C
80AK4624

RoHS

Each
1+$39.860
5+$39.010
10+$38.170
25+$37.320
100+$36.470
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
-
Quick Connect
-
-
-
-
-
63.5mm
-
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
29AM5327

RoHS

Date/Lot Code

Each
1+$198.430
5+$183.660
10+$168.880
25+$166.630
50+$164.370
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
247mm
57A
-
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$192.900
5+$178.540
10+$164.170
25+$161.980
50+$159.800
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
247mm
55A
-
C44P-T Series
-30°C
70°C
29AM5332

RoHS

Date/Lot Code

Each
1+$154.640
5+$143.130
10+$131.610
25+$128.980
50+$126.350
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
147mm
42A
-
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+$136.300
5+$131.410
10+$126.510
25+$123.980
50+$121.450
More Pricing...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
147mm
40A
-
C44P-T Series
-30°C
70°C
21AM4081

RoHS

Date/Lot Code

Each
1+$103.460
5+$94.600
10+$85.740
25+$82.480
50+$79.210
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
-
178.5mm
68A
-
C44U-M Series
-40°C
85°C
29AM5333

RoHS

Date/Lot Code

Each
1+$205.260
5+$193.680
10+$182.090
25+$179.600
50+$177.110
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
247mm
55A
-
C44P-T Series
-30°C
70°C
1-25 of 279 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK