0
0 Items$0.00

Axial Leaded Power Film Capacitors :

214 Products Found
Find a huge range of Axial Leaded Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Vishay, Capcom, Kemet, Multicomp Pro & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
45Y6050

RoHS

Date/Lot Code

Each
1+$7.660
10+$5.820
25+$5.270
50+$4.720
100+$4.510
More Pricing...
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
-
6mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
42AC9564

RoHS

Each
1+$9.880
25+$7.340
100+$6.470
250+$6.340
500+$6.210
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
C4G Series
-40°C
85°C
73R9951

RoHS

Date/Lot Code

Each
1+$14.670
25+$11.650
100+$9.600
250+$9.520
500+$9.450
More Pricing...
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
44AC2328

RoHS

Each
1+$7.820
10+$5.860
25+$5.500
50+$5.130
100+$4.880
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
53M8353

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.810
100+$1.420
250+$1.340
500+$1.260
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
53M8354

RoHS

Each
1+$2.290
25+$1.620
100+$1.270
250+$1.200
500+$1.130
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
PC Pin
-
380V/µs
-
-
-
8mm
14mm
-
-
-
-
MKP1839 Series
-55°C
100°C
53M8361

RoHS

Date/Lot Code

Each
1+$3.760
25+$2.650
100+$2.180
250+$2.070
500+$1.960
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
12.5mm
26.5mm
-
-
-
-
MKP1839 Series
-55°C
100°C
45Y6057

RoHS

Each
1+$5.020
25+$3.670
100+$2.960
250+$2.740
500+$2.480
More Pricing...
Metallized PP
Axial Leaded
4700pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
13M3935

RoHS

Each
1+$6.690
25+$6.380
100+$5.520
250+$5.100
500+$4.080
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
-
-
40L Series
-55°C
105°C
13M3930

RoHS

Each
1+$3.760
10+$3.340
25+$3.090
50+$2.850
100+$2.530
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.011ohm
0.59mm
31.75mm
14.99mm
-
-
-
40L Series
-55°C
105°C
13M3931

RoHS

Each
1+$7.780
25+$7.420
100+$6.420
250+$5.940
500+$4.720
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
-
-
40L Series
-55°C
105°C
14M6756

RoHS

Each
1+$32.660
5+$31.010
10+$29.420
25+$26.650
100+$10.700
More Pricing...
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.9mm
57.15mm
22.86mm
-
-
-
40L Series
-55°C
105°C
45Y6053

RoHS

Date/Lot Code

Each
1+$2.190
25+$2.000
100+$1.810
250+$1.720
500+$1.620
More Pricing...
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
PC Pin
-
700V/µs
-
-
-
5mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
45Y6055

RoHS

Each
1+$2.950
25+$2.100
100+$1.660
250+$1.570
500+$1.480
More Pricing...
Metallized PP
Axial Leaded
2200pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
14AC6579

RoHS

Each
1+$4.150
25+$3.060
100+$2.320
250+$2.290
500+$2.250
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
87AC1090

RoHS

Date/Lot Code

Each
1+$7.230
25+$5.400
100+$4.280
250+$4.170
500+$4.060
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
-
C4G Series
-40°C
85°C
13M3938

RoHS

Each
1+$5.170
10+$4.590
25+$4.250
50+$3.910
100+$3.470
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.013ohm
0.69mm
31.75mm
17.55mm
-
-
-
40L Series
-55°C
105°C
65C0645

RoHS

Date/Lot Code

Each
1+$3.560
10+$2.520
25+$2.370
50+$2.220
100+$2.090
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 2.5%
-
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
-
14mm
-
-
-
-
MKP1839 Series
-55°C
100°C
66K5447

RoHS

Date/Lot Code

Each
1+$13.570
25+$9.320
100+$8.730
250+$8.510
500+$8.310
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
-
-
942C Series
-55°C
105°C
18M2490

RoHS

Date/Lot Code

Each
1+$4.070
10+$2.900
25+$2.670
50+$2.430
100+$2.290
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
3.43kV/µs
-
-
-
8mm
22mm
-
-
-
-
MKP1845 Series
-55°C
100°C
66K4988

RoHS

Each
1+$4.040
10+$2.980
25+$2.770
50+$2.550
100+$2.310
More Pricing...
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
-
100V
-
PC Pin
-
1.6kV/µs
-
-
-
8.5mm
23.8mm
-
23.8mm
-
-
WMF Series
-55°C
125°C
66K5402

RoHS

Date/Lot Code

Each
1+$6.490
10+$4.760
25+$4.530
50+$4.290
100+$3.890
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
-
-
940C Series
-55°C
105°C
60K7642

RoHS

Each
1+$3.250
25+$2.380
100+$1.860
250+$1.650
500+$1.430
More Pricing...
Film / Foil PET
Axial Leaded
0.022µF
± 10%
High Current
Through Hole
-
100V
-
PC Pin
-
3.2kV/µs
-
-
-
6mm
17.4mm
-
17.4mm
-
-
WMF Series
-55°C
125°C
66K5026

RoHS

Date/Lot Code

Each
1+$4.020
10+$3.870
25+$3.740
50+$3.610
100+$3.490
More Pricing...
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
-
400V
-
PC Pin
-
3.6kV/µs
-
-
-
12.4mm
27mm
-
27mm
-
-
WMF Series
-55°C
125°C
18M2491

RoHS

Date/Lot Code

Each
1+$8.950
25+$7.530
100+$6.270
250+$6.170
500+$6.070
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
-
6.5mm
44mm
-
-
-
-
MKP1845 Series
-55°C
100°C
1-25 of 214 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK