Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1845310634Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18M2490
Product RangeMKP1845 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $2.900 |
| 25+ | $2.670 |
| 50+ | $2.430 |
| 100+ | $2.290 |
| 500+ | $2.040 |
| 1000+ | $1.960 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1845310634Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18M2490
Product RangeMKP1845 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.01µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating3.43kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter8mm
Product Length22mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1845 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Typical Applications
Snubber
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
22mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
3.43kV/µs
RMS Current (Irms)
-
Product Diameter
8mm
Product Width
-
Ripple Current
-
Product Range
MKP1845 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
