Print Page
C4GAFUD5100AA1J
Power Film Capacitor, Metallized PP, Axial Leaded, 10 µF, ± 5%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAFUD5100AA1JCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9564 |
| Product Range | C4G Series |
| Also Known As | 4GAFUD5100AA1J |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 25+ | $7.340 |
| 100+ | $6.470 |
| 250+ | $6.340 |
| 500+ | $6.210 |
| 1000+ | $6.080 |
| 2500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GAFUD5100AA1JCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 42AC9564 |
| Product Range | C4G Series |
| Also Known As | 4GAFUD5100AA1J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 400V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| dv/dt Rating | 30V/µs |
| Peak Current | 300A |
| RMS Current (Irms) | - |
| ESR | 0.0027ohm |
| Product Diameter | 30mm |
| Product Length | 44mm |
| Product Width | - |
| Product Height | 44mm |
| Ripple Current | 12A |
| Output (kvar) | - |
| Product Range | C4G Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 250V |
| Humidity Rating | - |
| Lead Spacing | - |
| Peak Current | 300A |
| ESR | 0.0027ohm |
| Product Length | 44mm |
| Product Height | 44mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 30V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 30mm |
| Product Width | - |
| Ripple Current | 12A |
| Product Range | C4G Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for C4GAFUD5100AA1J
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
