Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No40L6101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3935
Product Range40L Series
Your Part Number
497 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 25+ | $6.380 |
| 100+ | $5.520 |
| 250+ | $5.100 |
| 500+ | $4.080 |
| 1000+ | $3.560 |
| 2500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No40L6101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13M3935
Product Range40L Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)-
ESR0.008ohm
Product Diameter0.91mm
Product Length31.75mm
Product Width23.11mm
Product Height-
Ripple Current-
Output (kvar)-
Product Range40L Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 40L6101 is an axial leaded high-performance Dry Capacitor is designed specifically for demanding electronic applications. The 40L series dry capacitor is commonly used in input and output filters and for DC blocking in high-frequency switch-mode power supplies. The low electrical losses of the polypropylene film dielectric combined with the enhanced current carrying ability of the special graded metalized electrodes results in outstanding performance.
- 20AWG Lead
- 330VAC Voltage rating
- 0.1% Maximum at 25°C, 1kHz Dissipation Factor
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.008ohm
Product Length
31.75mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
100V/µs
RMS Current (Irms)
-
Product Diameter
0.91mm
Product Width
23.11mm
Ripple Current
-
Product Range
40L Series
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
