Radial Box - 2 Pin Power Film Capacitors :
2,185 Products FoundFind a huge range of Radial Box - 2 Pin Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, TDK, Panasonic & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.400 10+ $0.807 25+ $0.789 50+ $0.771 100+ $0.754 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.290 10+ $2.420 25+ $2.240 50+ $2.050 100+ $1.930 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | - | Through Hole | - | 160V | - | 250V | - | PC Pin | - | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | KP1830 Series | - | - | 100°C | - | - | ||||||
Each | 10+ $0.844 25+ $0.809 50+ $0.774 100+ $0.739 500+ $0.662 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | - | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.616 25+ $0.601 50+ $0.586 100+ $0.571 500+ $0.481 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.413 25+ $0.402 50+ $0.391 100+ $0.380 500+ $0.323 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | GRADE II (Test Condition A) | PC Pin | - | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.980 10+ $2.930 25+ $2.920 50+ $2.900 100+ $2.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | AC Filter | - | Through Hole | - | 400V | - | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.400 10+ $2.510 25+ $2.460 50+ $2.410 100+ $1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $4.460 10+ $3.340 25+ $3.200 50+ $3.050 100+ $2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $5.970 10+ $4.180 25+ $3.880 50+ $3.580 100+ $3.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.638 25+ $0.603 50+ $0.569 100+ $0.534 500+ $0.519 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | - | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $8.000 10+ $6.260 25+ $5.960 50+ $5.660 100+ $5.190 | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition A) | PC Pin | - | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.805 10+ $0.448 25+ $0.436 50+ $0.425 100+ $0.413 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $7.580 10+ $6.650 25+ $6.310 50+ $5.960 100+ $4.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $3.740 10+ $2.780 25+ $2.590 50+ $2.400 100+ $2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | - | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | - | ||||||
Each | 10+ $0.711 25+ $0.642 50+ $0.575 100+ $0.502 500+ $0.439 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | - | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | - | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $6.340 10+ $4.850 25+ $4.660 50+ $4.460 100+ $3.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 18µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | - | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | - | 32mm | 18mm | 33mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.920 10+ $2.900 25+ $2.700 50+ $2.490 100+ $2.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | - | - | - | 31.5mm | 18mm | 27.5mm | - | - | B32654 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 330pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 3300pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $2.160 10+ $1.530 25+ $1.410 50+ $1.280 100+ $1.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 27.5mm | - | - | - | - | - | 31.5mm | 11mm | 21mm | - | - | B32654 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.740 10+ $2.760 25+ $2.570 50+ $2.370 100+ $2.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.015µF | ± 5% | High Current, Pulse | - | Through Hole | - | 500V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | - | 10mm | 15kV/µs | - | - | - | - | 26mm | 9.5mm | 22.5mm | - | - | KP/MKP 375 Series | - | -55°C | 105°C | - | - | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 150pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||
Each | 1+ $1.500 10+ $0.844 25+ $0.825 50+ $0.805 100+ $0.786 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | - | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.540 10+ $2.520 25+ $2.470 50+ $2.420 100+ $2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5600pF | ± 5% | High Current, Pulse | - | Through Hole | - | 600V | - | 2kV | GRADE II (Test Condition A) | PC Pin | - | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | - | - | KP/MKP 375 Series | - | -55°C | 105°C | - | - | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | - | 1000pF | ± 1% | Telecommunication | - | Through Hole | - | - | - | 63V | - | PC Pin | - | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | EXFS/HR Series | - | -40°C | 70°C | - | - | ||||||