Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1845410204Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M2491
Product RangeMKP1845 Series
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 25+ | $7.530 |
| 100+ | $6.270 |
| 250+ | $6.170 |
| 500+ | $6.070 |
| 1000+ | $5.950 |
| 2500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1845410204Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18M2491
Product RangeMKP1845 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating6.2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter6.5mm
Product Length44mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangeMKP1845 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKP1845 series Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. It has insulated metal-foil-wrapped and flame-retardant epoxy resin sealed. The extended double-sided metallised polyester film capacitor is suitable for high voltage, high current and high pulse operations, deflection circuits in TV sets (S-correction and fly-back tuning). Protection circuits in SMPS's. Snubber and electronic ballast circuits. Input and output filtering in SPS designs, storage, timing and integrating circuits.
- Tinned wire leads
- 1000pF to 4.7µF Capacitance range
- ±20% (M), ±10% (K) and ±5% (J) Capacitance tolerances available
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
44mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
6.2kV/µs
RMS Current (Irms)
-
Product Diameter
6.5mm
Product Width
-
Ripple Current
-
Product Range
MKP1845 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MKP1845410204
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
