Print Page
C4GADUB4100AA4J
Power Film Capacitor, Metallized PP, Axial Leaded, 1 µF, ± 5%, AC Filter, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GADUB4100AA4JCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87AC1090 |
| Product Range | C4G Series |
| Also Known As | 4GADUB4100AA4J |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 25+ | $5.400 |
| 100+ | $4.280 |
| 250+ | $4.170 |
| 500+ | $4.060 |
| 1000+ | $3.850 |
| 2500+ | $3.770 |
| 5000+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C4GADUB4100AA4JCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87AC1090 |
| Product Range | C4G Series |
| Also Known As | 4GADUB4100AA4J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Humidity Rating | GRADE III (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | - |
| dv/dt Rating | 60V/µs |
| Peak Current | 60A |
| RMS Current (Irms) | - |
| ESR | 0.0067ohm |
| Product Diameter | 11mm |
| Product Length | 20.5mm |
| Product Width | - |
| Product Height | - |
| Ripple Current | 6A |
| Output (kvar) | - |
| Product Range | C4G Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 160V |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | - |
| Peak Current | 60A |
| ESR | 0.0067ohm |
| Product Length | 20.5mm |
| Product Height | - |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 60V/µs |
| RMS Current (Irms) | - |
| Product Diameter | 11mm |
| Product Width | - |
| Ripple Current | 6A |
| Product Range | C4G Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
