
| Quantity | Price |
|---|---|
| 1+ | $175.500 |
| 10+ | $171.990 |
Product Information
Product Overview
PYQ75-36WS28 is a PYQ75 series 75W, 1/4 brick single output DC-DC converter that operates from an ultra-wide with a single output. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Sense lines for the output voltage ensure a stable output voltage even with changing loads. It has efficiency and can operate in ambient temperatures of -40 to 105°C. The input-to-output isolation is 3,000VDC and the units are potted to provide a high resistance to shock and vibration. It includes overcurrent, overvoltage, and overtemperature protection. The converter is certified according to the 62368-1 safety standards and with additional circuits, it is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.
- Input voltage range from 9 to 75V, 28V output voltage
- 2.67A minimum current, 75W maximum power, 90% / 90% efficiency at 72 / 110VDC
- Quarter-brick footprint, industry standard package size
- Potted plastic case, wide input range (8:1)
- Supports the majority of railway DC input voltages
- Easier system compliance, high resistance to shock and vibration
- Suitable for railway and industrial applications
- Plastic case material, aluminum base plate material
- 3 years warranty
- Size (L x W x H) is 2.28 x 1.45 x 0.5inch
Technical Specifications
ITE, Industrial & Railway
8:1
1 Output
2.67A
-
3kV
Fixed
12.7mm
9V
PYQ75 Series
Quarter Brick, DIP
75W
28V
-
-
36V
36.8mm
57.9mm
75V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
