0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

95 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
83AK3356

RoHS

Each
1+$74.680
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
83AK3369

RoHS

Each
1+$74.760
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
85AJ5217

RoHS

Each
1+$192.570
5+$191.430
10+$190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
83AK3357

RoHS

Each
1+$68.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
83AK3368

RoHS

Each
1+$81.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
03AM0842

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
03AM0840

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
82AH2202

RoHS

Each
1+$143.270
5+$142.090
10+$140.900
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
03AM8307

RoHS

Each
1+$56.090
5+$55.200
10+$54.320
50+$54.220
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 10UIR Series
90AK5086

RoHS

Each
1+$83.330
5+$80.760
10+$78.170
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
90AK5083

RoHS

Each
1+$85.830
5+$83.150
10+$80.460
50+$70.530
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
90AK5079

RoHS

Each
1+$88.240
5+$85.960
10+$83.690
50+$80.980
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12VDC
625mA
-12VDC
625mA
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
03AM8305

RoHS

Each
1+$58.000
5+$57.510
10+$56.630
50+$52.070
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
12VDC
830mA
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 10UIR Series
03AM8298

RoHS

Each
1+$152.370
5+$135.220
10+$114.650
50+$112.670
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12VDC
3.33A
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 40UIR Series
90AK5085

RoHS

Each
1+$83.330
5+$80.760
10+$78.170
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
03AM8303

RoHS

Each
1+$50.630
5+$50.490
10+$50.370
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
3.3VDC
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 10UIR Series
90AK5084

RoHS

Each
1+$85.870
5+$83.180
10+$80.470
50+$70.560
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
90AK5076

RoHS

Each
1+$96.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
90AK4986

RoHS

Each
1+$207.640
5+$203.990
10+$200.350
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12VDC
6.25A
-
-
-
3kV
36V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
75V
PYQ75 Series
33AK6938

RoHS

Each
1+$236.630
5+$152.970
10+$149.910
25+$146.850
ITE & Railway
Quarter Brick
-
50W
1 Output
15VDC
3.33A
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6943

RoHS

Each
1+$219.100
5+$202.580
10+$193.420
25+$160.280
ITE & Railway
Quarter Brick
-
75W
1 Output
15VDC
5A
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE75W-D Series
33AK6939

RoHS

Each
1+$188.400
5+$174.190
10+$166.320
25+$136.630
ITE & Railway
Quarter Brick
-
50W
1 Output
24VDC
2.08A
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6940

RoHS

Each
1+$188.400
5+$174.190
10+$166.320
25+$138.010
50+$138.000
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
33AK6941

RoHS

Each
1+$183.120
5+$177.940
10+$156.870
25+$153.730
ITE & Railway
Quarter Brick
-
50W
1 Output
48V
1.05A
-
-
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
1-25 of 95 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER