0
0 Items$0.00

ITE, Industrial & Railway Isolated Through Hole DC / DC Converters :

245 Products Found
Find a huge range of ITE, Industrial & Railway Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Aimtec, Recom Power, Tdk-lambda & XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4822

RoHS

Each
1+$74.430
10+$72.760
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
72AK4819

RoHS

Each
1+$74.430
10+$72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+$86.470
10+$84.500
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
83AK3375

RoHS

Each
1+$79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
79AK8913

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
79AK8919

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3357

RoHS

Each
1+$68.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
72AK4821

RoHS

Each
1+$74.430
10+$72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
79AK8921

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3369

RoHS

Each
1+$74.760
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
79AK8916

RoHS

Each
1+$216.030
5+$210.490
10+$204.950
25+$197.570
100+$186.490
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
83AK3374

RoHS

Each
1+$86.530
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3356

RoHS

Each
1+$74.680
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
83AK3377

RoHS

Each
1+$79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24V
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3368

RoHS

Each
1+$81.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
79AK8917

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
72AK4820

RoHS

Each
1+$74.430
10+$72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
79AK8914

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
72AK4823

RoHS

Each
1+$85.970
10+$84.000
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
79AK8920

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
79AK8915

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
83AK3365

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8918

RoHS

Each
1+$227.810
5+$222.060
10+$216.310
25+$208.650
100+$197.150
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3363

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
03AM0840

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12V
2.5A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
1-25 of 245 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER