0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

329 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
58T3412

RoHS

Each
1+$202.520
10+$188.110
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
-
78Y4535

RoHS

Each
1+$123.710
5+$120.540
10+$117.360
25+$113.140
100+$106.790
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
-
33AH0632

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
78Y4536

RoHS

Each
1+$123.710
5+$120.540
10+$117.360
25+$113.140
100+$106.790
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
-
33AH0635

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
50AJ9501

RoHS

Each
1+$111.200
5+$108.470
10+$106.250
25+$104.130
100+$102.000
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
-
50AJ9503

RoHS

Each
1+$111.200
5+$108.470
10+$106.250
25+$104.130
100+$102.000
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
-
33AH0634

RoHS

Date/Lot Code

Each
1+$161.450
5+$157.330
10+$153.230
25+$147.750
100+$139.520
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
-
78Y4529

RoHS

Each
1+$111.990
5+$109.120
10+$106.250
25+$102.430
100+$96.690
Railway
DIP
2:1
50W
1 Output
24V
2.08A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
-
78Y4524

RoHS

Each
1+$110.270
5+$107.400
10+$104.530
25+$100.710
100+$94.970
Railway
DIP
2:1
50W
1 Output
15V
3.33A
-
-
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
-
82AH2202

RoHS

Each
1+$143.270
5+$142.090
10+$140.900
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
-
79T4719

RoHS

Each
1+$46.860
5+$45.740
10+$44.840
25+$43.910
50+$42.810
More Pricing...
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.8mm
7.9mm
-
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
-
99Y8249

RoHS

Each
1+$126.380
5+$123.140
10+$119.880
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
-
82AH2203

RoHS

Each
1+$143.270
5+$142.090
10+$140.900
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
75V
TEP 40UIR Series
-
36AJ4086

RoHS

Each
1+$161.340
5+$157.190
10+$153.020
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.17A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSB100 Series
-
36AJ4102

RoHS

Each
1+$126.380
5+$123.140
10+$119.880
ITE
Quarter Brick
4:1
75W
1 Output
24V
3.12A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB75 Series
-
85AJ5244

RoHS

Each
1+$160.760
Medical
DIP
4:1
60W
2 Output
15V
2A
-15VDC
2A
-
5kV
24V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
36V
THM 60WI Series
-
83AK6054

RoHS

Each
1+$137.990
5+$133.010
10+$129.270
25+$126.680
50+$124.100
More Pricing...
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
-
-
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB40W12 Series
-
80AK3453

RoHS

Each
1+$109.280
5+$106.550
10+$103.800
ITE
Quarter Brick
4:1
75W
1 Output
12V
6.25A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSB75 Series
-
85AJ5245

RoHS

Each
1+$165.040
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
-
-
5kV
48V
-
Fixed
36.8mm
12.7mm
-
57.9mm
18V
75V
THM 60WI Series
-
83AK6053

RoHS

Each
1+$102.010
5+$98.470
10+$95.810
25+$93.890
50+$91.980
More Pricing...
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
5V
8A
-
-
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB40W12 Series
-
90AK4986

RoHS

Each
1+$207.640
5+$203.990
10+$200.350
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
75V
PYQ75 Series
-
90AK4985

RoHS

Each
1+$143.310
5+$141.830
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
24V
2.1A
-
-
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
-
90AK4984

RoHS

Each
1+$227.580
5+$223.520
10+$219.450
ITE, Industrial & Railway
Quarter Brick, DIP
12:1
50W
1 Output
12V
4.2A
-
-
-
3kV
72V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
PYQ50 Series
-
18AM1810

RoHS

Each
1+$176.600
5+$170.240
10+$163.880
25+$157.520
50+$156.780
More Pricing...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
24V
6.25A
-
-
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
-
1-25 of 329 items
of 14 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER