0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3,127 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
70AJ5518

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ1159

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24V
4.2A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
-
73J2099

RoHS

Each
1+$70.810
10+$67.450
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
-
51R4873

RoHS

Each
1+$77.020
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
-
1.25A
-
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
-
94X2751

RoHS

Each
1+$37.430
5+$33.560
10+$33.340
25+$32.890
50+$28.920
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
-
45Y2116

RoHS

Each
1+$116.560
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 60WIN Series
-
45Y2560

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
-
94X2699

RoHS

Each
1+$115.370
5+$114.460
10+$113.530
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 60WIN Series
-
45Y1991

RoHS

Each
1+$123.750
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR
-
74AC2232

RoHS

Each
1+$56.220
5+$55.890
10+$55.550
50+$53.780
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
18V
75V
TVN 5WI Series
-
40AH0519

RoHS

Each
1+$63.960
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
-
69AH9234

RoHS

Each
1+$38.860
5+$38.170
10+$37.490
50+$35.510
100+$33.000
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
-
34AK0910

RoHS

Each
1+$33.410
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
-
83AK3368

RoHS

Each
1+$81.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1V
4A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
-
86AK9169

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
-
83AK3369

RoHS

Each
1+$74.760
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
-
83AK3356

RoHS

Each
1+$74.680
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
-
85AJ5217

RoHS

Each
1+$192.570
5+$191.430
10+$190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
-
86AK9170

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
-
83AK3357

RoHS

Each
1+$68.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
-
48AM1734

RoHS

Each
1+$63.600
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.35A
-12V
-
1.35A
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
-
48AM1731

RoHS

Each
1+$61.890
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.7A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
11.5mm
-
25.4mm
18V
75V
THL 40WI Series
-
08AM1689

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
-
04AM2442

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-
-333mA
-
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
-
1-25 of 3127 items
of 126 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER