0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1867

RoHS

Each
1+$52.660
2+$51.310
6+$49.960
11+$48.160
26+$45.460
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1874

RoHS

Each
1+$52.660
2+$51.310
6+$49.960
11+$48.160
26+$45.460
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
25AK1406

RoHS

Each
1+$107.190
5+$104.300
10+$101.400
50+$98.130
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
47AM1706

RoHS

Each
1+$52.900
5+$51.540
10+$50.190
50+$48.380
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
47AM1713

RoHS

Each
1+$52.900
5+$51.540
10+$50.190
50+$48.380
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
78AH6825

RoHS

Each
1+$144.200
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14V
160V
TEP 40UIR
24T5279

RoHS

Each
10+$79.930
25+$77.020
100+$72.640
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
47Y9897

RoHS

Each
1+$58.640
10+$58.390
ITE
Eighth Brick
-
75W
1 Output
28V
2.67A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
24T5285

RoHS

Each
10+$78.370
25+$75.510
100+$71.220
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
24T5273

RoHS

Each
10+$79.930
25+$77.020
100+$72.640
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
JCK Series
78Y4502

RoHS

Each
10+$101.050
25+$97.360
100+$91.830
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
78Y4509

RoHS

Each
10+$101.050
25+$97.360
100+$91.830
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
-
14AC5313

RoHS

Each
1+$100.340
5+$97.690
10+$95.030
50+$91.970
ITE
DIP
4:1
40W
1 Output
15V
2.67A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIN Series
71AC7576

RoHS

Each
2+$182.410
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
25.4mm
Through Hole
57.9mm
16V
160V
RP40Q-RUW Series
05AC8520

RoHS

Each
1+$107.200
5+$104.410
10+$101.650
50+$99.910
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
JWL40 Series
05AC8513

RoHS

Each
1+$134.630
5+$119.650
10+$101.650
50+$99.910
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
JWL40 Series
14AC5312

RoHS

Each
1+$88.310
5+$83.520
10+$78.720
50+$69.020
ITE
DIP
2:1
40W
1 Output
15V
2.67A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
82AH2209

RoHS

Each
1+$177.250
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
14V
160V
TEP 40UIR Series
78AH6820

RoHS

Each
1+$144.200
Railway
Quarter Brick
8:1
40W
1 Output
15V
2.67A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
75V
TEP 40UIR
82AH2204

RoHS

Each
1+$177.250
Railway
Quarter Brick
8:1
40W
1 Output
15V
2.67A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
47Y9896

RoHS

Each
1+$58.640
10+$58.390
ITE
Eighth Brick
-
75W
1 Output
28V
2.67A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
83AK6443

RoHS

Each
1+$175.500
10+$171.990
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
28V
2.67A
-
3kV
36V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
75V
PYQ75 Series
03AM0857

RoHS

Each
1+$119.840
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
15V
2.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
07AM8495

RoHS

Each
2+$189.860
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RP40Q-RUW Series
07AM8494

RoHS

Each
2+$198.680
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed
36.8mm
26.4mm
-
57.9mm
14V
160V
RP40Q-RUW Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER