We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
8:1 Isolated Through Hole DC / DC Converters:
81 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH2202 RoHS | TRACO POWER | Each | 1+ $176.690 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
82AH2203 RoHS | TRACO POWER | Each | 1+ $176.690 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||
51AM4492 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | |||
51AM3467 | MEAN WELL | Each | 1+ $34.480 10+ $31.190 25+ $30.390 50+ $28.890 100+ $27.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | |||
51AM4502 | MEAN WELL | Each | 1+ $34.480 10+ $31.190 25+ $30.390 50+ $28.890 100+ $27.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | |||
90AK4986 RoHS | Each | 1+ $204.110 10+ $199.080 25+ $185.190 50+ $180.670 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 12V | 6.25A | - | - | - | 3kV | 36V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | ||||
32AK8320 RoHS | Each | 1+ $253.900 5+ $249.710 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | ||||
51AM4497 | MEAN WELL | Each | 1+ $30.070 10+ $27.200 25+ $26.500 50+ $25.190 100+ $23.710 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | SCW08W8 Series | |||
51AM3460 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||
51AM4505 | MEAN WELL | Each | 1+ $34.480 10+ $31.190 25+ $30.390 50+ $28.890 100+ $27.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | |||
51AM4490 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | |||
51AM3457 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | |||
51AM4488 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | |||
51AM4493 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | |||
51AM4489 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | |||
51AM3461 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||
51AM3468 | MEAN WELL | Each | 1+ $34.480 10+ $31.190 25+ $30.390 50+ $28.890 100+ $27.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 15V | 400mA | -15V | -400mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | |||
51AM3464 | MEAN WELL | Each | 1+ $30.070 10+ $27.200 25+ $26.500 50+ $25.190 100+ $23.710 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 12V | 333mA | -12V | -333mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | DCW08W8 Series | |||
51AM3462 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN06W8 Series | |||
51AM4491 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | |||
51AM3459 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | |||
51AM4494 | MEAN WELL | Each | 1+ $19.870 10+ $19.030 25+ $17.740 50+ $16.370 100+ $14.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | SCWN06W8 Series | |||
51AM4504 | MEAN WELL | Each | 1+ $34.480 10+ $31.190 25+ $30.390 50+ $28.890 100+ $27.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | |||
90AK4987 RoHS | Each | 1+ $204.110 10+ $199.080 25+ $185.190 50+ $180.670 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 8:1 | 75W | 1 Output | 24V | 3.12A | - | - | - | 3kV | 36V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PYQ75 Series | ||||
51AM3458 | MEAN WELL | Each | 1+ $18.030 10+ $17.280 25+ $16.100 50+ $14.860 100+ $13.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | - | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 75V | DCWN03W8 Series | |||