We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
82 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $239.360 5+ $233.410 10+ $227.460 | Total:$239.36 Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
90AK4969 RoHS | Each | 1+ $710.780 | Total:$710.78 Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
80AK3450 RoHS | XP POWER | Each | 1+ $182.120 5+ $177.580 10+ $173.050 | Total:$182.12 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||
79AK7505 RoHS | XP POWER | Each | 1+ $182.120 5+ $177.580 10+ $173.050 | Total:$182.12 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||
Each | 1+ $149.990 5+ $149.380 10+ $148.770 25+ $148.150 50+ $147.540 More Pricing... | Total:$149.99 Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ $157.350 | Total:$157.35 Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
85AK2280 RoHS | Each | 1+ $199.660 5+ $180.930 10+ $169.760 25+ $150.950 50+ $138.190 More Pricing... | Total:$199.66 Min: 1 / Mult: 1 | ITE | DIP | - | 350W | 1 Output | 28V | 12.5A | - | 2.25kV | 24V | - | Fixed | 37.3mm | - | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2295 RoHS | Each | 1+ $131.950 5+ $127.570 10+ $124.280 | Total:$131.95 Min: 1 / Mult: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2296 RoHS | Each | 1+ $175.710 5+ $166.660 10+ $162.130 | Total:$175.71 Min: 1 / Mult: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | 2.25kV | 48V | - | Fixed | 37.3mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2262 RoHS | Each | 1+ $268.230 5+ $243.070 10+ $228.060 25+ $202.790 50+ $185.660 More Pricing... | Total:$268.23 Min: 1 / Mult: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | - | 2.25kV | 48V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||
85AK2245 RoHS | Each | 1+ $152.730 5+ $148.330 10+ $144.940 | Total:$152.73 Min: 1 / Mult: 1 | ITE | DIP | - | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2261 RoHS | Each | 1+ $152.730 5+ $148.330 10+ $144.940 25+ $141.470 50+ $139.100 More Pricing... | Total:$152.73 Min: 1 / Mult: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
Each | 1+ $195.750 5+ $190.920 10+ $186.080 25+ $179.630 100+ $169.960 | Total:$195.75 Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $88.310 250+ $85.320 | Total:$13,246.50 Min: 150 / Mult: 150 | ITE | Quarter Brick | 2:1 | 500W | 1 Output | 28V | 18A | Regulated | 2.25kV | 48V | - | Fixed | 36.8mm | Through Hole | 12.7mm | 57.9mm | 36V | 75V | AGQ500 Series | ||||
Each | 1+ $189.870 10+ $179.790 25+ $171.760 50+ $166.220 | Total:$189.87 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 28V | 12.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH350 Series | |||||
Each | 1+ $352.240 5+ $343.590 10+ $334.930 25+ $323.390 100+ $306.090 | Total:$352.24 Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 9V | 36V | - | |||||
Each | 1+ $299.200 5+ $291.840 10+ $284.490 25+ $274.690 100+ $259.990 | Total:$299.20 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 28V | 21.5A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 18V | 36V | - | |||||
Each | 1+ $440.830 5+ $429.850 10+ $418.860 25+ $404.220 100+ $382.250 | Total:$440.83 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $369.400 10+ $347.020 25+ $322.090 50+ $316.550 | Total:$369.40 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 116.8mm | 19V | 36V | PAF600F Series | |||||
Each | 1+ $210.020 | Total:$210.02 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 28V | 3.6A | - | 2.25kV | 24V | UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 18V | 36V | - | |||||
Each | 1+ $240.190 10+ $220.250 25+ $214.710 50+ $210.280 | Total:$240.19 Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 2:1 | 151.2W | 1 Output | 28V | 5.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | - | |||||
Each | 1+ $205.810 5+ $200.680 10+ $195.550 25+ $188.720 100+ $178.460 | Total:$205.81 Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $423.400 5+ $412.850 10+ $402.300 25+ $388.230 100+ $367.130 | Total:$423.40 Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 28V | 21.4A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 10+ $339.260 25+ $314.610 50+ $289.880 | Total:$5,088.90 Min: 15 / Mult: 15 | ITE | Quarter Brick | 4:1 | 118W | 1 Output | 28V | 4.2A | - | 2.25kV | - | CE, CSA, UL | Fixed, Adjustable | 55.9mm | Through Hole | 12.7mm | 60.6mm | 9V | 40V | - | |||||
Each | 1+ $373.610 10+ $351.230 25+ $326.300 50+ $320.760 | Total:$373.61 Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 602W | 1 Output | 28V | 21.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 19V | 36V | - | |||||