Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 29.410 |
| 5+ | $ 28.650 |
| 10+ | $ 27.890 |
| 25+ | $ 26.880 |
| 100+ | $ 25.370 |
Informação do produto
Descrição geral do produto
The ITZ series has an ultra-wide 4:1 input range of 9V to 36VDC for nominal 12Vin and 24VDC applications or 18V to 75VDC for nominal 24V or 48 Vin applications. Each input range offer the choice of six single outputs from 3.3V to 24VDC, or three dual output voltages with ±5V, ±12V or ±15VDC for a total of 18 different models. They are fully regulated to within ±0.2% of line variations and ±0.5% for load changes from 0 to 100%. (Dual outputs ±1%). They require no minimum load to maintain these specifications. Providing 1500 VDC isolation, all models include a remote on/off pin to facilitate external control or sequencing. The ITZ range has protection features for input surge voltage, overload and short circuit conditions. The converters are convection cooled, do not require airflow or heat sinks and have an operating temperature range is from -40°C to 85°C. Derating starts at 50°C (60°C for 3.3V models) and the maximum case temperature is 100°C. All models will meet class A conducted emissions without external components.
- Ultra Compact SIP8 Package
- Smallest Footprint 9W Converter
- Single & Dual Outputs
- 4:1 Input Range
- Operating Temperature -40°C to 85°C
- 1600VDC Isolation
- Fully Regulated Output
- No Minimum Load Required
- Remote On/Off
Aplicações
Power Management, DC/DC Converters
Especificações Técnicas
ITE
4:1
1 Output
750mA
-
ITZ Series
24V
Fixed
11.2mm
21.9mm
36V
SIP
9W
12V
-
Regulated
1.5kV
EN
9.6mm
Through Hole
9V
No SVHC (15-Jan-2018)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto