0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

2,956 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
70AJ5518

RoHS

Each
1+$ 80.230
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$ 76.440
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
93K0354

RoHS

Each
1+$ 44.820
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Data e lote

Each
1+$ 66.100
5+$ 63.980
10+$ 63.080
25+$ 61.920
50+$ 61.170
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
98K1461

RoHS

Each
1+$ 27.840
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
-
66AH7087

RoHS

Each
1+$ 18.390
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
-
98K1443

RoHS

Each
1+$ 20.550
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
-
93K0689

RoHS

Each
1+$ 10.940
ITE
SIP
1:1
2W
2 Output
12V
80mA
-12V
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
-
45Y3061

RoHS

Each
1+$ 40.830
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
-
45Y2601

RoHS

Each
1+$ 60.120
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
THM 6WI Series
-
94T6077

RoHS

Each
1+$ 7.890
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
3kV
24V
-
Fixed
7.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV Series
-
51R5256

RoHS

Each
1+$ 33.200
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
-
51R5286

RoHS

Each
1+$ 74.790
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
36V
160V
THP 3 Series
-
24M8166

RoHS

Each
1+$ 41.080
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
-
51R4873

RoHS

Each
1+$ 90.690
ITE
DIP
2:1
25W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
48V
-
Fixed
40.6mm
Through Hole
9.5mm
50.8mm
36V
75V
TEN 25
-
75T7115

RoHS

Each
1+$ 61.790
5+$ 60.190
10+$ 58.600
50+$ 56.470
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
-
12.7mm
31.75mm
18V
36V
JHM10 Series
-
45Y2577

RoHS

Each
1+$ 53.960
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
-
49X9900

RoHS

Each
1+$ 13.780
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
-
11mm
17mm
4.5V
9V
TMR 1 Series
-
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 36.630
5+$ 35.460
10+$ 35.070
25+$ 34.690
50+$ 34.210
Mais preços...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
-
10mm
20mm
9V
36V
NCS12 Series
-
79X4500

RoHS

Each
1+$ 70.250
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THM 10WI Series
-
94X2687

RoHS

Each
1+$ 156.760
10+$ 147.290
25+$ 139.180
50+$ 135.120
100+$ 131.060
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
-
79Y9337

RoHS

Each
1+$ 42.940
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
76V
CCG30 Series
-
94X2699

RoHS

Each
1+$ 165.370
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
-
49Y4003

RoHS

Each
1+$ 32.810
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
-
85AC3264

RoHS

Each
1+$ 98.990
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
THM 30
-
1-25 de 2956 itens
de 119 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER