SIP Isolated Through Hole DC / DC Converters :
3,821 produto(s) encontrado(s)Encontre uma grande variedade de SIP Isolated Through Hole DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Through Hole DC / DC Converters, como DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters dos principais fabricantes do mundo, incluindo: Traco Power, XP Power, Aimtec, Recom Power & Murata Power Solutions.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 35.000 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | ||||||
Each | 1+ $ 17.090 5+ $ 16.650 10+ $ 16.190 50+ $ 15.600 100+ $ 14.720 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | ||||||
Each | 1+ $ 17.600 5+ $ 17.150 10+ $ 16.700 25+ $ 16.090 100+ $ 15.180 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | ||||||
Each | 1+ $ 10.420 5+ $ 10.080 10+ $ 9.950 25+ $ 9.760 50+ $ 9.630 Mais preços... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 24V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||||
Each | 1+ $ 10.420 5+ $ 10.080 10+ $ 9.950 25+ $ 9.760 50+ $ 9.630 Mais preços... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $ 9.950 5+ $ 9.850 10+ $ 9.700 25+ $ 9.600 50+ $ 9.400 Mais preços... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 10.8V | 13.2V | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $ 9.490 5+ $ 9.170 10+ $ 9.030 25+ $ 8.910 50+ $ 8.800 Mais preços... | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ $ 10.420 5+ $ 10.080 10+ $ 9.950 25+ $ 9.760 50+ $ 9.630 Mais preços... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 15V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||||
Each | 1+ $ 1.830 10+ $ 1.800 25+ $ 1.700 50+ $ 1.680 100+ $ 1.650 Mais preços... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | ||||||
Each | 1+ $ 6.240 5+ $ 6.040 10+ $ 5.960 25+ $ 5.850 50+ $ 5.770 Mais preços... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $ 10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+ $ 10.290 5+ $ 10.250 10+ $ 10.210 25+ $ 9.380 50+ $ 9.230 Mais preços... | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | - | -3V | - | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | ||||||
Each | 1+ $ 1.900 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | ||||||
Each | 1+ $ 11.320 5+ $ 10.960 10+ $ 10.800 25+ $ 10.610 50+ $ 10.460 Mais preços... | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | - | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | ||||||
Each | 1+ $ 5.970 5+ $ 5.910 10+ $ 5.820 25+ $ 5.760 50+ $ 5.640 Mais preços... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | - | -12V | - | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $ 6.330 5+ $ 6.170 10+ $ 6.000 50+ $ 5.770 100+ $ 5.450 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | - | - | Unregulated | 1kV | 24V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ $ 9.730 5+ $ 9.470 10+ $ 9.220 50+ $ 8.900 100+ $ 8.400 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | - | - | Unregulated | 3kV | 24V | - | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ $ 10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | - | -12V | - | 80mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+ $ 22.840 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | ||||||
Each | 1+ $ 9.920 5+ $ 9.650 10+ $ 9.400 50+ $ 9.050 100+ $ 8.510 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | -15V | - | 66mA | Unregulated | 1kV | 24V | - | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $ 10.420 5+ $ 10.080 10+ $ 9.950 25+ $ 9.760 50+ $ 9.630 Mais preços... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | - | -5V | - | 40mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $ 2.960 10+ $ 2.930 25+ $ 2.900 50+ $ 2.840 100+ $ 2.720 Mais preços... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.1mm | - | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ $ 30.900 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||||
Each | 1+ $ 29.230 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | - | -12V | - | 85mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | ||||||
Each | 1+ $ 33.440 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | ||||||