0
0 itens$ 0.00

4:1 Isolated Through Hole DC / DC Converters :

4,476 produto(s) encontrado(s)
Encontre uma grande variedade de 4:1 Isolated Through Hole DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Through Hole DC / DC Converters, como 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters dos principais fabricantes do mundo, incluindo: Traco Power, XP Power, Aimtec, Recom Power & Tdk-lambda.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+$ 67.930
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$ 75.160
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$ 78.880
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+$ 25.810
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+$ 88.600
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
51R4845

RoHS

Each
1+$ 68.110
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
93K0354

RoHS

Each
1+$ 29.330
5+$ 28.990
10+$ 28.640
50+$ 28.180
100+$ 27.980
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
11R6493

RoHS

Data e lote

Each
1+$ 66.110
5+$ 63.990
10+$ 63.090
25+$ 61.930
50+$ 61.180
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
51R7576

RoHS

Each
1+$ 37.000
5+$ 36.760
10+$ 36.530
50+$ 34.590
100+$ 32.150
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
26M8306

RoHS

Each
1+$ 62.350
10+$ 59.490
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+$ 14.850
5+$ 14.470
10+$ 14.090
50+$ 13.590
100+$ 12.830
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
30AJ8272

RoHS

Each
1+$ 31.190
5+$ 30.950
10+$ 30.710
50+$ 30.620
100+$ 30.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+$ 29.780
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y3028

RoHS

Each
1+$ 28.380
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+$ 121.000
5+$ 117.890
10+$ 114.790
50+$ 110.650
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
93K0355

RoHS

Each
1+$ 36.110
5+$ 34.930
10+$ 34.450
50+$ 33.340
100+$ 32.870
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
51R4810

RoHS

Each
1+$ 69.590
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
35R0699

RoHS

Each
1+$ 14.760
5+$ 14.380
10+$ 14.000
50+$ 13.500
100+$ 12.740
ITE
SIP
4:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y2601

RoHS

Each
1+$ 59.120
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
45Y2672

RoHS

Each
1+$ 83.130
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
45Y2558

RoHS

Each
1+$ 72.720
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-
333mA
-
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
45Y2479

RoHS

Each
1+$ 67.590
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
50P8792

RoHS

Each
1+$ 96.260
5+$ 95.540
10+$ 94.810
50+$ 92.110
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
86T4713

RoHS

TRACO POWER
Each
1+$ 52.280
5+$ 47.630
10+$ 42.970
50+$ 41.640
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
73J2099

RoHS

Each
1+$ 70.810
10+$ 67.450
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
1-25 de 4476 itens
de 180 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER