0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

4,527 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0663

RoHS

Each
1+$ 6.840
5+$ 6.680
10+$ 6.520
50+$ 5.860
100+$ 5.790
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
94Y5561

RoHS

Each
1+$ 25.810
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
69AH6324

RoHS

Each
1+$ 1.860
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
51R4845

RoHS

Each
1+$ 68.110
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
93K0354

RoHS

Each
1+$ 29.330
5+$ 28.990
10+$ 28.640
50+$ 28.180
100+$ 27.980
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
51R7576

RoHS

Each
1+$ 37.000
5+$ 36.760
10+$ 36.530
50+$ 34.590
100+$ 32.150
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$ 19.430
5+$ 18.940
10+$ 18.450
50+$ 18.140
100+$ 18.050
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
35R0695

RoHS

Each
1+$ 14.850
5+$ 14.470
10+$ 14.090
50+$ 13.590
100+$ 12.830
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
24M3115

RoHS

Each
1+$ 29.620
5+$ 28.840
10+$ 28.060
50+$ 27.050
100+$ 25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
66AH7087

RoHS

Each
1+$ 18.400
5+$ 18.030
10+$ 17.660
25+$ 17.300
50+$ 16.930
Mais preços...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
30AJ8272

RoHS

Each
1+$ 31.190
5+$ 30.950
10+$ 30.710
50+$ 30.620
100+$ 30.110
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
49Y4006

RoHS

Each
1+$ 29.780
ITE
DIP
4:1
30W
-
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
93K0355

RoHS

Each
1+$ 36.110
5+$ 34.930
10+$ 34.450
50+$ 33.340
100+$ 32.870
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
98K1443

RoHS

Each
1+$ 16.520
5+$ 16.260
10+$ 16.000
50+$ 15.750
100+$ 15.650
ITE
DIP
2:1
2W
-
2 Output
12V
85mA
-12V
-
85mA
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
51R4810

RoHS

Each
1+$ 69.590
ITE
DIP
4:1
12W
-
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
35R0699

RoHS

Each
1+$ 14.760
5+$ 14.380
10+$ 14.000
50+$ 13.500
100+$ 12.740
ITE
SIP
4:1
2W
-
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y2479

RoHS

Each
1+$ 67.590
ITE
-
4:1
25W
-
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
50P8792

RoHS

Each
1+$ 96.260
5+$ 95.540
10+$ 94.810
50+$ 92.110
ITE
DIP
4:1
30W
-
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
86T4713

RoHS

TRACO POWER
Each
1+$ 52.280
5+$ 47.630
10+$ 42.970
50+$ 41.640
ITE
DIP
4:1
15W
-
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
24M8165

RoHS

Each
1+$ 27.640
5+$ 27.460
10+$ 27.290
50+$ 25.830
100+$ 24.020
ITE
DIP
2:1
6W
-
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
24M8166

RoHS

Each
1+$ 29.500
5+$ 29.300
10+$ 29.130
50+$ 27.560
100+$ 25.620
ITE
DIP
2:1
6W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
51R4873

RoHS

Each
1+$ 77.020
ITE
DIP
2:1
25W
-
2 Output
12V
1.25A
-12V
-
1.25A
-
-
1.5kV
48V
-
Fixed
40.6mm
9.5mm
Through Hole
50.8mm
36V
75V
TEN 25
58M7729

RoHS

Each
1+$ 214.590
5+$ 190.050
10+$ 160.650
ITE
DIP
2:1
40W
-
2 Output
15V
1.4A
-15V
-
1.4A
-
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
24M3088

RoHS

Each
1+$ 22.490
5+$ 21.880
10+$ 21.280
50+$ 20.480
100+$ 19.270
ITE
DIP
2:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 31.310
5+$ 30.310
10+$ 29.990
25+$ 29.660
50+$ 29.250
Mais preços...
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
1-25 de 4527 itens
de 182 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER