0
0 itens$ 0.00

OMEGA

OMEGA
OMEGA

About Omega

Omega offers state-of-the-art products for measurement and control of temperature, humidity, pressure, strain, force, flow, level, pH and conductivity. OMEGA also provides customers with a complete line of data acquisition, electric heating and custom engineered products. The Omega range includes a variety of market leading industrial control products, including temperature, thermocouples, RTD connector wires, pressure load cells, control panel meters and many more, now available in stock and ready for purchase, with no minimum order quantity and same day shipping.  

Featured Products

Layer N Smart Sensor

Layer N Smart Sensor

Smart IR Temperature Probe is a miniature infrared sensor that measures the surface temperature of a solid or liquid without contact. It can measure non-metal surfaces between -70 to 380°C (-94 to 716°F). It also features a built-in sensor to measure the ambient temperature of the probe itself.

Smart Sensor Connectivity Kit

Smart Sensor Connectivity Kit

A very common means to connect ‘field devices’ (Sensors) to control and monitoring equipment. Devices are often referred to as field transmitters and include many common sensors for Intrinsically Safe applications where sensor measurement is isolated from the detection system.

Temperature, Humidity, Barometric Pressure, and Light sensors

Temperature, Humidity, Barometric Pressure, and Light sensors

Layer N SS-001 Smart Sensors utilize precision internal sensing elements to accurately measure environmental conditions for a wide range of applications.

Pressure Sensors

Pressure Sensors

All stainless steel transducer, multimedia compatibility with High-Performance Silicon technology.

SMPW Thermocouple Connectors

SMPW Thermocouple Connectors

Ultimate Miniature Size Connector with Integral Cable Clamp Cap.

Layer N Smart Sensor

Layer N Smart Sensor

Smart IR Temperature Probe is a miniature infrared sensor that measures the surface temperature of a solid or liquid without contact. It can measure non-metal surfaces between -70 to 380°C (-94 to 716°F). It also features a built-in sensor to measure the ambient temperature of the probe itself.

Audio / Video
Batteries & Chargers
Embedded Computers, Education & Maker Boards
Engineering Software
Fasteners & Mechanical
Office, Computer & Networking Products
Sensors & Transducers
Single Board Computers, Maker & Education
Static Control, Site Safety & Clean Room Products
Switches & Relays
Wireless Modules & Adaptors

Novos produtos

Automation & Process Control
Cable, Wire & Cable Assemblies
Cooling & Thermal Management
Office, Computer & Networking Products
Sensors & Transducers
Test & Measurement