0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

257 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2564

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2556

RoHS

Each
1+$ 7.990
5+$ 7.780
10+$ 7.580
25+$ 7.310
100+$ 6.910
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2574

RoHS

Data e lote

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2613

RoHS

Each
1+$ 8.800
5+$ 8.580
10+$ 8.350
25+$ 8.060
100+$ 7.610
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2524

RoHS

Data e lote

Each
1+$ 7.850
5+$ 7.650
10+$ 7.450
25+$ 7.190
100+$ 6.790
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2530

RoHS

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2576

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
13AC7799

RoHS

Each
1+$ 25.390
5+$ 24.750
10+$ 24.110
25+$ 23.250
100+$ 21.960
ITE
SIP
4:1
9W
1 Output
12V
750mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
01AC2604

RoHS

Data e lote

Each
1+$ 8.660
5+$ 8.440
10+$ 8.220
25+$ 7.930
100+$ 7.490
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2558

RoHS

Data e lote

Each
1+$ 7.990
5+$ 7.780
10+$ 7.580
25+$ 7.310
100+$ 6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2612

RoHS

Each
1+$ 8.800
5+$ 8.580
10+$ 8.350
25+$ 8.060
100+$ 7.610
ITE
SIP
1:1
2W
1 Output
9V
222mA
-
-
Regulated
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2537

RoHS

Data e lote

Each
1+$ 9.070
5+$ 8.840
10+$ 8.600
25+$ 8.290
100+$ 7.820
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2559

RoHS

Each
1+$ 7.850
5+$ 7.650
10+$ 7.450
25+$ 7.190
100+$ 6.790
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2571

RoHS

Each
1+$ 7.990
5+$ 7.780
10+$ 7.580
25+$ 7.310
100+$ 6.910
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
17AC5136

RoHS

Each
1+$ 36.510
5+$ 35.570
10+$ 34.620
25+$ 33.370
100+$ 31.480
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.6mm
9V
36V
JTD15 Series
01AC2551

RoHS

Data e lote

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2552

RoHS

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2555

RoHS

Data e lote

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2563

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2547

RoHS

Data e lote

Each
1+$ 9.250
5+$ 9.010
10+$ 8.770
25+$ 8.450
100+$ 7.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2708

RoHS

Each
1+$ 46.040
5+$ 44.870
10+$ 43.690
25+$ 42.130
100+$ 39.780
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
01AC2539

RoHS

Data e lote

Each
1+$ 7.850
5+$ 7.650
10+$ 7.450
25+$ 7.190
100+$ 6.790
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
13AC7800

RoHS

Each
1+$ 25.390
5+$ 24.750
10+$ 24.110
25+$ 23.250
100+$ 21.960
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
11.2mm
Through Hole
21.9mm
9V
36V
ITZ Series
01AC2575

RoHS

Data e lote

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2709

RoHS

Data e lote

Each
1+$ 52.770
5+$ 51.420
10+$ 50.080
25+$ 48.280
100+$ 45.590
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
1-25 de 257 itens
de 11 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER