| Quantidade | Preço |
|---|---|
| 1+ | $ 121.060 |
Informação do produto
Descrição geral do produto
The TEN 40-4812WI is a high performance 40W DC-DC Converter Module featuring ultra wide 4:1 input voltage range of 18 to 35VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include 12VDC output voltage, remote ON/OFF, output voltage trimming, over voltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- No minimum load required
- Shielded metal case with insulated base plate
- 87% Typical efficiency
- 48VDC Nominal input voltage
Aplicações
Communications & Networking, Consumer Electronics, Power Management
Especificações Técnicas
ITE
4:1
1 Output
3.35A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
75V
Lead (04-Feb-2026)
DIP
40W
12V
-
-
48V
50.8mm
10.2mm
18V
TEN 40WI Series
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto