0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

2,684 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
05M7030

RoHS

Each
1+$ 22.000
10+$ 21.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
70AJ5518

RoHS

Each
1+$ 80.230
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$ 76.440
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$ 80.230
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
94Y5561

RoHS

Each
1+$ 29.250
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
-
70AJ5509

RoHS

Each
1+$ 90.110
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
51R4845

RoHS

Each
1+$ 69.290
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
11R6493

RoHS

Data e lote

Each
1+$ 66.100
5+$ 63.980
10+$ 63.080
25+$ 61.920
50+$ 61.170
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
49Y4006

RoHS

Each
1+$ 32.810
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
-
45Y2672

RoHS

Each
1+$ 97.750
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 30WI Series
-
45Y2479

RoHS

Each
1+$ 79.540
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
-
05M6956

RoHS

Each
1+$ 34.600
10+$ 33.700
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
-
05M6958

RoHS

Each
1+$ 34.600
10+$ 33.700
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
Through Hole
8.5mm
35.56mm
18V
36V
-
-
58T3412

RoHS

Each
1+$ 236.650
10+$ 219.700
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
-
-
-
24V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
14.4V
36V
-
-
45Y2116

RoHS

Each
1+$ 136.830
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
-
45Y2252

RoHS

Each
1+$ 178.640
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
43V
160V
TEP 75WI Series
-
79Y9337

RoHS

Each
1+$ 42.940
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
76V
CCG30 Series
-
49Y4003

RoHS

Each
1+$ 32.810
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
-
45Y1991

RoHS

Each
1+$ 125.880
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
18V
75V
TEN 40WIR
-
85AC3264

RoHS

Each
1+$ 98.990
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
THM 30
-
85AC3265

RoHS

Each
1+$ 113.790
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
THM 30WI
-
85AC3256

RoHS

Each
1+$ 92.060
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
THM 30
-
73AC5365

RoHS

Each
1+$ 398.440
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
43V
160V
TEP 200WIR Series
-
85AC3235

RoHS

Each
1+$ 76.160
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
9V
18V
THM 20
-
44AC3283

RoHS

Each
1+$ 82.150
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 20WI Series
-
1-25 de 2684 itens
de 108 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER