0
0 itens$ 0.00

DIP Isolated Through Hole DC / DC Converters :

6,148 produto(s) encontrado(s)
Encontre uma grande variedade de DIP Isolated Through Hole DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Through Hole DC / DC Converters, como DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters dos principais fabricantes do mundo, incluindo: Traco Power, XP Power, Recom Power, Tdk-lambda & Aimtec.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
05M7030

RoHS

Each
1+$ 22.000
10+$ 21.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
70AJ5518

RoHS

Each
1+$ 80.230
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$ 76.440
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$ 80.230
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
94Y5561

RoHS

Each
1+$ 29.250
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
-
70AJ5509

RoHS

Each
1+$ 90.110
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
51R4845

RoHS

Each
1+$ 69.290
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
93K0354

RoHS

Each
1+$ 44.820
ITE
DIP
4:1
5W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Data e lote

Each
1+$ 66.100
5+$ 63.980
10+$ 63.080
25+$ 61.920
50+$ 61.170
Mais preços...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+$ 51.380
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
-
98K1461

RoHS

Each
1+$ 27.840
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
-
26M8306

RoHS

Each
1+$ 71.960
10+$ 68.600
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
-
24M3115

RoHS

Each
1+$ 29.610
5+$ 28.840
10+$ 28.060
50+$ 27.040
100+$ 25.500
ITE
DIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
-
78X6002

RoHS

Data e lote

Each
1+$ 47.530
5+$ 43.810
10+$ 40.510
25+$ 40.500
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
-
30AJ8272

RoHS

Each
1+$ 44.110
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
-
49Y4006

RoHS

Each
1+$ 32.810
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
-
99Y8138

RoHS

Each
1+$ 120.990
5+$ 117.880
10+$ 114.780
50+$ 110.640
ITE
DIP
4:1
60W
2 Output
15V
2A
-
-15V
-
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
-
51R5186

RoHS

Each
1+$ 46.790
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.7mm
31.8mm
4.5V
9V
THB 3 Series
-
93K0355

RoHS

Each
1+$ 44.820
ITE
DIP
4:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
98K1443

RoHS

Each
1+$ 20.550
ITE
DIP
2:1
2W
2 Output
12V
85mA
-
-12V
-
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
-
70AJ1159

RoHS

Each
1+$ 214.350
ITE & Railway
DIP
12:1
100W
1 Output
24V
4.2A
-
-
-
-
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
-
51R4810

RoHS

Each
1+$ 81.860
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
45Y2558

RoHS

Each
1+$ 73.950
Medical
DIP
4:1
10W
2 Output
15V
333mA
-
-15V
-
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
-
45Y2672

RoHS

Each
1+$ 97.750
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 30WI Series
-
98K1463

RoHS

Each
1+$ 31.540
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEL 5 Series
-
1-25 de 6148 itens
de 246 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER