
| Quantidade | Preço |
|---|---|
| 1+ | $ 19.080 |
Informação do produto
Descrição geral do produto
The TEN 3-0523N from Tracopower is a 3W dual output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3 series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has wide 2:1 input voltage range and input filter to meet EN 55022, class A and FCC, level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-0523N has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
- Input voltage range from 4.5VDC to 9VDC and input current of 65mA at no load
- Output voltage of ±15VDC and maximum output current of ±100mA
- Efficiency of 82% and high reliability (MTBF <gt/>1Mio. H)
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Minimum switching frequency of 90KHz (pulse frequency modulation)
- CAN/CSA-C22.2 number 60950-1-07, IEC 60950-1:2005, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 4.5VDC (or lower) and maximum surge voltage of 11V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Extended operating temperature range from -40°C to +85°C
Aplicações
Power Management, Industrial
Especificações Técnicas
ITE
2:1
2 Output
100mA
100mA
1.5kV
CAN, CSA, IEC, UL
31.8mm
10.2mm
4.5V
-
DIP
3W
15V
-15V
-
5V
Fixed
Through Hole
20.3mm
9V
No SVHC (14-Jun-2023)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
