0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y1882

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
18V
-
45Y1870

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
4.5V
9V
-
45Y2355

RoHS

Each
1+$ 39.220
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
36V
-
45Y1939

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
45Y1931

RoHS

Each
1+$ 20.050
ITE
DIP
4:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
75V
-
45Y1934

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
45Y1930

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
90Y8734

RoHS

Each
1+$ 23.970
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
-
Fixed
31.8mm
-
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
90Y8752

RoHS

Each
1+$ 23.970
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
-
Fixed
31.8mm
-
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
79Y3674

RoHS

Each
100+$ 76.540
ITE
SIP
1:1
240W
1 Output
54.2V
4.44A
-
-
Regulated
2.25kV
12V
IEC, UL
Fixed
31.8mm
Through Hole
17.53mm
66mm
11V
13.2V
SPC Series
45Y1904

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
36V
-
45Y1872

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
4.5V
9V
-
45Y1883

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
18V
-
45Y1909

RoHS

Each
1+$ 20.050
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
36V
-
45Y1907

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
36V
-
45Y1901

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
36V
-
45Y1936

RoHS

Each
1+$ 20.050
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
75V
-
45Y2370

RoHS

Each
1+$ 39.220
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
75V
-
45Y1884

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
18V
-
45Y1902

RoHS

Each
1+$ 20.050
ITE
DIP
4:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
36V
-
45Y1874

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
4.5V
9V
-
45Y2372

RoHS

Each
1+$ 39.220
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
75V
-
87AK0647

RoHS

Each
1+$ 69.310
5+$ 58.710
10+$ 48.030
50+$ 48.030
ITE
DIP
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
5kV
24V
-
Fixed
31.8mm
-
12mm
20.3mm
18V
36V
TRI-6 Series
87AK0646

RoHS

Each
1+$ 69.310
5+$ 58.710
10+$ 48.030
50+$ 48.030
ITE
DIP
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
5kV
12V
-
Fixed
31.8mm
-
12mm
20.3mm
9V
18V
TRI-6 Series
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER