0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

246 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$ 17.600
5+$ 17.150
10+$ 16.700
25+$ 16.090
100+$ 15.180
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
24M3115

RoHS

Each
1+$ 29.610
5+$ 28.840
10+$ 28.060
50+$ 27.040
100+$ 25.500
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA03 Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 6.310
5+$ 6.110
10+$ 6.030
25+$ 5.920
50+$ 5.840
Mais preços...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
NMA Series
61K3066

RoHS

Each
1+$ 6.240
5+$ 6.040
10+$ 5.960
25+$ 5.850
50+$ 5.770
Mais preços...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
08AM1694

RoHS

Each
1+$ 14.420
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
44Y5586

RoHS

Each
1+$ 19.130
5+$ 18.640
10+$ 18.150
25+$ 17.500
100+$ 16.520
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
12V
-
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
55AH0060

RoHS

Each
1+$ 3.830
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1E
98Y3982

RoHS

Each
1+$ 31.190
5+$ 30.380
10+$ 29.580
25+$ 28.510
100+$ 26.900
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU03 Series
44Y5574

RoHS

Each
1+$ 10.120
5+$ 9.860
10+$ 9.600
25+$ 9.250
100+$ 8.730
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Semi-regulated
3kV
24V
-
Fixed
19.5mm
Through Hole
10mm
6mm
21.6V
26.4V
ITV Series
01AC2524

RoHS

Data e lote

Each
1+$ 9.060
5+$ 8.830
10+$ 8.600
25+$ 8.280
100+$ 7.820
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
92AH2523

RoHS

Each
1+$ 17.310
5+$ 16.860
10+$ 16.420
25+$ 15.830
100+$ 14.940
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
14mm
Through Hole
8.1mm
14mm
4.5V
18V
ITR03 Series
27AK7089

RoHS

Each
1+$ 4.510
100+$ 4.050
200+$ 3.750
500+$ 3.520
1000+$ 3.340
ITE
SIP
-
1W
2 Output
5V
100mA
5V
100mA
-
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
88M0698

RoHS

Each
1+$ 6.820
5+$ 6.640
10+$ 6.460
25+$ 6.230
100+$ 5.870
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6.09mm
Through Hole
10.16mm
19.3mm
10.8V
13.2V
-
45Y2413

RoHS

Each
1+$ 45.570
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
24V
-
Fixed
20mm
Through Hole
10mm
32mm
21.6V
26.4V
THI 2
45Y2513

RoHS

Each
1+$ 27.100
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
THL 3WI Series
45Y2423

RoHS

Each
1+$ 39.180
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y3170

RoHS

Each
1+$ 7.550
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
UL
Fixed
6.1mm
Through Hole
10.2mm
19.5mm
4.5V
5.5V
TMV
45Y2410

RoHS

Each
1+$ 45.570
ITE
DIP
1:1
2W
2 Output
5V
100mA
-5V
100mA
Regulated
2.5kV
12V
-
Fixed
20mm
Through Hole
10mm
32mm
10.8V
13.2V
THI 2
45Y1939

RoHS

Each
1+$ 19.080
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
45Y2529

RoHS

Each
1+$ 27.100
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
45Y2418

RoHS

Each
1+$ 39.180
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
98Y3968

RoHS

Each
1+$ 31.190
5+$ 30.380
10+$ 29.580
25+$ 28.510
100+$ 26.900
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
IEU03 Series
85Y2408

RoHS

Each
1+$ 28.510
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
01AC2557

RoHS

Data e lote

Each
1+$ 9.060
5+$ 8.830
10+$ 8.600
25+$ 8.280
100+$ 7.820
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2546

RoHS

Data e lote

Each
1+$ 9.250
5+$ 9.010
10+$ 8.770
25+$ 8.450
100+$ 7.970
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
12V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
1-25 de 246 itens
de 10 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER