0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

3,329 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
04R8644

RoHS

Each
1+$ 15.200
5+$ 14.820
10+$ 14.420
25+$ 13.910
100+$ 13.140
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
-
61K3064

RoHS

Each
1+$ 6.540
5+$ 6.330
10+$ 6.240
25+$ 6.120
50+$ 6.030
Mais preços...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
93K0663

RoHS

Each
1+$ 6.840
5+$ 6.680
10+$ 6.520
50+$ 5.860
100+$ 5.790
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
-
22AC6460

RoHS

Data e lote

Each
1+$ 11.900
5+$ 11.300
10+$ 10.700
25+$ 10.100
50+$ 9.900
Mais preços...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
-
24M3115

RoHS

Each
1+$ 29.620
5+$ 28.840
10+$ 28.060
50+$ 27.050
100+$ 25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
-
85AC3149

RoHS

Each
1+$ 12.170
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
-
99Y8138

RoHS

Each
1+$ 121.000
5+$ 117.890
10+$ 114.790
50+$ 110.650
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
-
93K0355

RoHS

Each
1+$ 36.110
5+$ 34.930
10+$ 34.450
50+$ 33.340
100+$ 32.870
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
38K2306

RoHS

Each
1+$ 5.760
5+$ 5.600
10+$ 5.450
50+$ 5.250
100+$ 4.940
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
-
35R0699

RoHS

Each
1+$ 14.760
5+$ 14.380
10+$ 14.000
50+$ 13.500
100+$ 12.740
ITE
SIP
4:1
2W
-
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
-
45Y2558

RoHS

Each
1+$ 72.720
Medical
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
-
35R0775

RoHS

Each
1+$ 35.290
5+$ 34.400
10+$ 33.510
50+$ 32.330
100+$ 30.690
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
-
75T7067

RoHS

Each
1+$ 29.490
5+$ 26.150
10+$ 22.160
50+$ 21.770
100+$ 21.390
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
-
58M7729

RoHS

Each
1+$ 214.590
5+$ 190.050
10+$ 160.650
ITE
DIP
2:1
40W
-
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
-
51R7564

RoHS

Each
1+$ 60.480
5+$ 59.980
10+$ 59.480
50+$ 58.900
ITE
DIP
2:1
30W
-
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
-
45T6855

RoHS

Each
1+$ 13.710
ITE
SIP
1:1
1W
-
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
-
94X2676

RoHS

Each
1+$ 30.760
5+$ 30.560
10+$ 30.360
50+$ 28.730
100+$ 26.680
ITE
DIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
-
34M6540

RoHS

Each
1+$ 48.110
5+$ 46.830
10+$ 45.550
50+$ 43.840
100+$ 41.290
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
-
63W5018

RoHS

Each
1+$ 109.860
ITE & Industrial
DIP
4:1
30W
-
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75VDC
TEN 30WI Series
-
54X5278

RoHS

Each
1+$ 22.680
5+$ 22.110
10+$ 21.540
50+$ 20.770
100+$ 19.620
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
-
82AC3452

RoHS

Each
1+$ 35.170
5+$ 34.030
10+$ 33.550
50+$ 32.450
100+$ 32.000
Medical
DIP
2:1
2W
-
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
-
85AC3162

RoHS

Each
1+$ 9.810
ITE
SIP
2:1
2W
-
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
-
44AC3199

RoHS

Each
1+$ 37.640
5+$ 37.200
10+$ 36.760
50+$ 36.200
100+$ 35.940
ITE
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
-
58M7722

RoHS

Each
1+$ 93.450
5+$ 91.840
10+$ 90.220
25+$ 88.610
ITE
DIP
2:1
40W
-
1 Output
15V
2.66A
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
-
27AJ4914

RoHS

Each
1+$ 73.810
ITE
DIP
2:1
20W
-
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
-
1-25 de 3329 itens
de 134 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER