
| Quantidade | Preço |
|---|---|
| 1+ | $ 34.450 |
| 25+ | $ 31.560 |
| 50+ | $ 29.320 |
| 100+ | $ 28.360 |
| 250+ | $ 27.400 |
Informação do produto
Descrição geral do produto
The ATA01F36-L from Artesyn Embedded Technologies is an ATA series full 6W isolated DC to DC converter in an encapsulated 16 pin DIP package which occupies 0.5in² of PCB space. The ATA 6W series is the latest generation of high performance DC to DC converter module setting a new standard concerning power density. Features include over current, short circuit protection and no minimum load requirement. A high efficiency allows operating temperatures range of -40°C to +90°C. The converter offers an economical solution for many cost critical applications in battery-powered equipment, instrumentation, distributed power architectures in communication, industrial electronics, energy facilities and many other critical applications where PCB space is limited.
- Input voltage range from 18VDC to 75VDC
- Output voltage is 3.3VDC
- Maximum load is 1.2A
- Efficiency is 78%
- Ultra-wide 4:1 input voltage range and fully regulated output voltage
- I/O isolation is 1500VDC, isolation resistance is 1000Mohm, isolation capacitance is 500pF
- 0.8% maximum line regulation, 1% maximum load regulation, ±2% voltage tolerance, 55mV noise/ripple
- Designed-in conducted EMI meets EN55032/22 class A & FCC Level A
- Switching frequency is 370KHz
- UL/cUL/IEC/EN 60950-1 safety approval
Aplicações
Industrial
Especificações Técnicas
ITE
4:1
1 Output
1.2A
-
-
48V
Fixed
Through Hole
24mm
75V
DIP
4W
3.3V
-
ATA Series
1.5kV
IEC, UL
13.7mm
8mm
18V
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
