0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

465 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4810

RoHS

Each
1+$ 69.590
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
45Y3061

RoHS

Each
1+$ 34.810
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
51R4963

RoHS

Each
1+$ 30.730
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
45Y3102

RoHS

Each
1+$ 36.860
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
78Y4535

RoHS

Each
1+$ 123.710
5+$ 120.540
10+$ 117.360
25+$ 113.140
100+$ 106.790
Railway
DIP
2:1
75W
1 Output
12V
6.25A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
98Y3983

RoHS

Each
1+$ 24.110
5+$ 23.480
10+$ 22.860
25+$ 22.020
100+$ 20.770
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
98Y3982

RoHS

Each
1+$ 26.400
5+$ 25.720
10+$ 25.040
25+$ 24.130
100+$ 22.760
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU03 Series
85Y2840

RoHS

Data e lote

Each
1+$ 29.840
5+$ 29.070
10+$ 28.290
25+$ 27.270
100+$ 25.720
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2897

RoHS

Each
1+$ 35.980
5+$ 35.060
10+$ 34.140
25+$ 32.910
100+$ 31.060
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
98Y3976

RoHS

Data e lote

Each
1+$ 24.110
5+$ 23.480
10+$ 22.860
25+$ 22.020
100+$ 20.770
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
45Y3100

RoHS

Each
1+$ 36.860
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
78Y4466

RoHS

Each
1+$ 25.060
5+$ 24.410
10+$ 23.760
25+$ 22.900
100+$ 21.600
ITE
SIP
4:1
5W
1 Output
15V
334mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
9.3mm
11.2mm
Through Hole
21.8mm
4.5V
18V
-
85Y2838

RoHS

Data e lote

Each
1+$ 29.840
5+$ 29.070
10+$ 28.290
25+$ 27.270
100+$ 25.720
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2863

RoHS

Data e lote

Each
1+$ 31.600
5+$ 30.780
10+$ 29.960
25+$ 28.880
100+$ 27.240
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JSM10 Series
45Y3096

RoHS

Each
1+$ 34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
78Y4520

RoHS

Each
1+$ 96.870
5+$ 94.370
10+$ 91.870
25+$ 88.540
100+$ 83.540
ITE
DIP
4:1
50W
1 Output
24V
2.08A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
78Y4536

RoHS

Each
1+$ 123.710
5+$ 120.540
10+$ 117.360
25+$ 113.140
100+$ 106.790
Railway
DIP
2:1
75W
1 Output
15V
5A
-
-
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
85Y2417

RoHS

Each
1+$ 26.460
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 5WI
85Y2867

RoHS

Each
1+$ 47.590
5+$ 46.370
10+$ 45.150
25+$ 43.530
100+$ 41.090
ITE
DIP
2:1
25W
1 Output
12V
2.09A
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
18V
JSM25 Series
45Y3094

RoHS

Each
1+$ 34.630
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
85Y2834

RoHS

Data e lote

Each
1+$ 29.840
5+$ 29.070
10+$ 28.290
25+$ 27.270
100+$ 25.720
ITE
DIP
2:1
8W
1 Output
3.3V
1.6A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
45Y3093

RoHS

Each
1+$ 39.020
ITE
SIP
4:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
75V
TMR 9WI Series
85Y2875

RoHS

Each
1+$ 47.590
5+$ 46.370
10+$ 45.150
25+$ 43.530
100+$ 41.090
ITE
DIP
2:1
25W
1 Output
3.3V
6A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
45Y3064

RoHS

Each
1+$ 34.630
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
85Y2421

RoHS

Each
1+$ 26.460
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 5WI
1-25 de 465 itens
de 19 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER