ATA Series Isolated Through Hole DC / DC Converters :
54 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(54)
Product Range
=ATA Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(54)
DC / DC Converter Type
(54)
Input Ratio
(54)
Output Power Max
(2)
(10)
(2)
(12)
(2)
(12)
(2)
(12)
No. of Outputs
(39)
(15)
Output Voltage - Output 1
(8)
(9)
(15)
(14)
(8)
Output Current - Output 1
(3)
(4)
(6)
(2)
(2)
(2)
(4)
(2)
Output Voltage - Output 2
(6)
(7)
(2)
Output Current - Output 2
(1)
(2)
(2)
(2)
Embalagem
(54)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$ 48.810 25+$ 47.840 50+$ 44.440 100+$ 42.980 250+$ 41.520 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 51.700 25+$ 50.670 50+$ 47.070 100+$ 45.530 250+$ 43.990 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 26.020 25+$ 25.000 50+$ 24.120 100+$ 23.100 250+$ 22.210 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 25.900 25+$ 24.890 50+$ 24.000 100+$ 22.990 250+$ 22.110 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 25.900 25+$ 24.890 50+$ 24.000 100+$ 22.990 250+$ 22.110 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 26.020 25+$ 25.000 50+$ 24.120 100+$ 23.100 250+$ 22.210 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 25.900 25+$ 24.890 50+$ 24.000 100+$ 22.990 250+$ 22.110 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 23.870 25+$ 22.930 50+$ 22.120 100+$ 21.190 250+$ 20.370 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 1+$ 34.450 25+$ 31.560 50+$ 29.320 100+$ 28.360 250+$ 27.400 | ITE | DIP | 4:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 1+$ 34.450 25+$ 31.560 50+$ 29.320 100+$ 28.360 250+$ 27.400 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 1+$ 42.100 25+$ 38.580 50+$ 35.840 100+$ 34.660 250+$ 33.490 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 1+$ 44.920 25+$ 41.160 50+$ 38.230 100+$ 36.980 250+$ 35.730 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 1+$ 42.100 25+$ 38.580 50+$ 35.840 100+$ 34.660 250+$ 33.490 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 1+$ 42.100 25+$ 38.580 50+$ 35.840 100+$ 34.660 250+$ 33.490 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 51.700 25+$ 50.670 50+$ 47.070 100+$ 45.530 250+$ 43.990 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||
Each | 10+$ 48.810 25+$ 47.840 50+$ 44.440 100+$ 42.980 250+$ 41.520 | ITE | DIP | 4:1 | 8.9W | 1 Output | 3.3V | 2.7A | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 48.810 25+$ 47.840 50+$ 44.440 100+$ 42.980 250+$ 41.520 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 10+$ 48.810 25+$ 47.840 50+$ 44.440 100+$ 42.980 250+$ 41.520 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | ||||||
Each | 1+$ 36.580 25+$ 33.510 50+$ 31.130 100+$ 30.110 250+$ 29.090 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | ||||||