Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-24W80-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90AH9777
Product RangeIRV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 104+ | $383.610 |
Price for:Each
Minimum: 104
Multiple: 104
$39,895.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRV300-24W80-CCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.90AH9777
Product RangeIRV Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter Type-
Input Ratio10:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.25kV
Input Voltage DC Nom110V
DC / DC Converter MountingChassis
Width116mm
DC / DC Converter Output TypeFixed, Adjustable
Height39.7mm
Depth161.7mm
Input Voltage DC Min16.8V
Input Voltage DC Max160V
Product RangeIRV Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
10:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.25kV
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed, Adjustable
Depth
161.7mm
Input Voltage DC Max
160V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
-
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
116mm
Height
39.7mm
Input Voltage DC Min
16.8V
Product Range
IRV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
