0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7589

RoHS

Each
1+$269.740
5+$258.620
10+$247.500
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R5025

RoHS

Each
1+$234.860
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
44AC7362

RoHS

Each
1+$211.910
5+$202.400
10+$196.690
25+$190.980
50+$187.160
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7462

RoHS

Each
1+$62.500
5+$59.900
10+$57.700
25+$56.200
50+$55.080
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7458

RoHS

Each
1+$62.500
5+$59.900
10+$57.700
25+$56.200
50+$55.080
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
24V
-
Fixed
-
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7326

RoHS

Each
1+$133.250
5+$130.590
10+$127.920
25+$125.260
50+$122.590
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
48V
-
Fixed
-
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC3162

RoHS

Each
1+$688.900
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
48V
-
Fixed
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
74AJ3332

RoHS

Each
1+$362.420
5+$352.970
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
45AM4621

RoHS

Each
1+$134.340
5+$131.650
10+$128.970
25+$126.280
50+$123.590
More Pricing...
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
-
Fixed
-
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
51R7594

RoHS

Each
1+$330.970
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
90AH9777

RoHS

Each
104+$383.610
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
104+$394.380
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
44AC7323

RoHS

Each
1+$133.250
5+$130.590
10+$127.920
25+$125.260
50+$122.590
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7329

RoHS

Each
1+$139.140
5+$136.360
10+$133.570
25+$130.790
50+$128.010
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7358

RoHS

Each
1+$161.340
5+$154.640
10+$149.890
25+$145.140
50+$142.240
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
48V
-
Fixed
-
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7370

RoHS

Each
1+$182.110
5+$178.470
10+$174.830
25+$171.180
50+$167.540
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
72V
-
Fixed
-
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
20X0424

RoHS

Each
1+$365.180
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7460

RoHS

Each
1+$62.500
5+$59.900
10+$57.700
25+$56.200
50+$55.080
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
48V
-
Fixed
-
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7366

RoHS

Each
1+$182.120
5+$178.480
10+$174.840
25+$171.190
50+$167.550
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC3166

RoHS

Each
1+$886.180
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
30AJ4415

RoHS

MURATA POWER SOLUTIONS
Each
1+$534.060
5+$528.060
10+$519.060
25+$513.060
50+$501.060
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
104+$412.180
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+$634.270
5+$602.720
10+$579.230
25+$550.040
50+$519.180
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
-
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
97AK4879

RoHS

Each
10+$213.240
ITE
Module
-
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
-
Fixed
-
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER