0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

163 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$133.760
5+$131.080
10+$128.410
25+$125.730
50+$123.060
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
45Y2200

RoHS

Each
1+$259.130
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7378

RoHS

Each
1+$70.630
5+$67.440
10+$66.160
25+$64.880
50+$63.610
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7347

RoHS

Each
1+$39.530
5+$38.740
10+$37.950
25+$37.160
50+$36.370
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7362

RoHS

Each
1+$192.790
5+$182.390
10+$177.190
25+$171.990
50+$168.550
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7331

RoHS

Each
1+$137.670
5+$131.470
10+$130.110
25+$128.750
50+$127.380
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7364

RoHS

Each
1+$160.740
5+$157.530
10+$154.310
25+$151.100
50+$147.880
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
52AH8465

RoHS

Each
1+$61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
52AH8473

RoHS

Each
1+$70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
44AC7363

RoHS

Each
1+$188.260
5+$184.490
10+$180.730
25+$176.960
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
110V
-
Fixed
-
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7339

RoHS

Each
1+$114.260
5+$111.060
10+$108.540
25+$106.170
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7346

RoHS

Each
1+$50.450
5+$48.650
10+$47.740
25+$46.790
50+$45.830
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7348

RoHS

Each
1+$46.350
5+$45.420
10+$44.500
25+$43.570
50+$42.640
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7377

RoHS

Each
1+$64.150
5+$62.870
10+$61.580
25+$60.300
50+$59.020
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
85AH5578

RoHS

Each
1+$97.910
ITE
Module
2:1
60W
1 Output
15V
4A
-
-
Regulated
3kV
110V
-
Fixed
-
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
69AH9275

RoHS

Each
1+$101.390
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+$480.780
2+$471.160
5+$461.550
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
08AK8791

RoHS

Date/Lot Code

Each
1+$501.110
2+$491.090
5+$481.070
Railway
Module
4:1
500W
1 Output
24V
21A
-
-
Regulated
5kV
110V
-
Fixed
-
141mm
48mm
209mm
50.4V
137.5V
RMD500 Series
52AH8464

RoHS

Each
1+$72.180
ITE
Module
2:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER