0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+$483.490
5+$473.640
10+$463.790
25+$460.050
50+$450.850
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9777

RoHS

Each
104+$383.610
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9775

RoHS

Each
104+$420.920
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9780

RoHS

Each
104+$394.380
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9774

RoHS

Each
104+$413.140
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9776

RoHS

Each
104+$387.460
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4415

RoHS

MURATA POWER SOLUTIONS
Each
1+$534.060
5+$528.060
10+$519.060
25+$513.060
50+$501.060
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
90AH9778

RoHS

Each
104+$412.180
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
30AJ4414

RoHS

MURATA POWER SOLUTIONS
Each
1+$539.900
5+$533.990
10+$525.140
25+$519.240
50+$507.440
More Pricing...
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
70AC7217

RoHS

BEL POWER SOLUTIONS
Each
1+$634.270
5+$602.720
10+$579.230
25+$550.040
50+$519.180
ITE & Railway
-
3:1
300W
1 Output
24V
12.5A
-
-
110V
Fixed, Adjustable
-
116mm
38mm
188.6mm
50.4V
137.5V
Melcher RCM300 Series
85AK8015

RoHS

Each
1+$319.750
5+$316.850
10+$311.690
25+$281.900
50+$276.260
ITE, LED Lighting & Railway
Module
11:1
165W
1 Output
24V
6.88A
Regulated
3.5kV
110V
Fixed
-
116mm
42.5mm
188.6mm
16.8V
137.5V
RMD150-UW Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER