0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

312 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R7589

RoHS

Each
1+$269.740
5+$258.620
10+$247.500
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
90Y8801

RoHS

Each
1+$100.510
5+$100.070
10+$99.620
50+$96.410
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
28AH0875

RoHS

Date/Lot Code

Each
1+$46.610
5+$45.410
10+$44.210
25+$42.610
100+$40.200
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
52AH8465

RoHS

Each
1+$61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2727

RoHS

Each
1+$98.970
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
77Y4559

RoHS

Each
1+$66.580
5+$64.850
10+$63.130
25+$60.820
100+$57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
45Y2728

RoHS

Each
1+$88.620
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
23AH4424

RoHS

Each
1+$53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
23AH4406

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4409

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0879

RoHS

Date/Lot Code

Each
1+$49.530
5+$48.250
10+$46.980
25+$45.270
100+$42.720
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
07AH2436

RoHS

Date/Lot Code

Each
1+$39.680
5+$38.660
10+$37.630
25+$36.270
100+$34.230
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
52AH8473

RoHS

Each
1+$70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
23AH4416

RoHS

Each
1+$53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
28AH0871

RoHS

Each
1+$49.530
5+$48.250
10+$46.980
25+$45.270
100+$42.720
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
90Y8788

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
39AH0574

RoHS

Each
1+$47.080
5+$45.860
10+$44.640
50+$43.010
100+$40.570
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
90Y8780

RoHS

Each
1+$76.590
5+$74.780
10+$72.960
50+$70.600
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0836

RoHS

Each
1+$76.280
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
39AH0578

RoHS

Each
1+$45.510
5+$44.340
10+$43.160
50+$41.590
100+$39.250
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
99K1044

RoHS

Each
1+$102.540
5+$96.880
10+$94.000
25+$89.650
50+$83.670
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
-
119mm
46mm
135mm
18V
32V
8862 Series
90Y8790

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8797

RoHS

Each
1+$121.360
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
99Y0821

RoHS

Each
1+$77.580
5+$75.540
10+$73.500
50+$70.800
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
1-25 of 312 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER