0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

204 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
45Y2285

RoHS

Each
1+$701.960
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
28AH0875

RoHS

Date/Lot Code

Each
1+$46.610
5+$45.410
10+$44.210
25+$42.610
100+$40.200
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
77Y4602

RoHS

Date/Lot Code

Each
1+$89.540
5+$87.230
10+$84.920
25+$81.830
100+$77.210
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
52AH8465

RoHS

Each
1+$61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$454.240
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
77Y4559

RoHS

Each
1+$66.580
5+$64.850
10+$63.130
25+$60.820
100+$57.370
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
45Y2273

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$494.540
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2262

RoHS

Each
1+$396.080
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
23AH4424

RoHS

Each
1+$53.040
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
23AH4406

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4409

RoHS

Each
1+$43.100
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
28AH0879

RoHS

Date/Lot Code

Each
1+$49.530
5+$48.250
10+$46.980
25+$45.270
100+$42.720
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
07AH2436

RoHS

Date/Lot Code

Each
1+$39.680
5+$38.660
10+$37.630
25+$36.270
100+$34.230
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
52AH8473

RoHS

Each
1+$70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
1-25 of 204 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER