0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

150 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
69AC4364

RoHS

Each
1+$163.600
10+$158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
45Y2285

RoHS

Each
1+$701.960
Railway
Module
4:1
300W
1 Output
12V
25A
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
45Y2200

RoHS

Each
1+$259.130
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$454.240
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2273

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
12V
15A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$494.540
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2262

RoHS

Each
1+$396.080
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
88AH1462

RoHS

Each
1+$262.440
5+$257.190
10+$251.940
25+$246.690
50+$241.440
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
4kV
24V
-
Fixed, Adjustable
-
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
88AH1466

RoHS

Each
1+$337.950
5+$331.190
10+$324.430
25+$317.670
50+$310.910
Railway
Enclosed
2:1
460.8W
1 Output
24V
19.2A
-
4kV
48V
-
Fixed, Adjustable
-
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
24M7385

RoHS

Each
1+$73.610
5+$69.550
10+$67.480
25+$64.360
50+$60.070
ITE
SIP
2:1
35W
1 Output
12V
2.5A
-
-
48V
-
Fixed, Adjustable
-
-
-
-
36V
72V
SDS-035C Series
70AC7272

RoHS

BEL POWER SOLUTIONS
Each
1+$852.100
2+$809.510
5+$777.810
ITE & Railway
-
2:1
500W
1 Output
24V
21A
-
-
72V
-
Fixed, Adjustable
-
141mm
46mm
209mm
50.4V
90V
Melcher RCM500 Series
09AK4606

RoHS

MURATA POWER SOLUTIONS
Each
1+$480.780
2+$471.160
5+$461.550
Railway
-
10:1
300W
1 Output
12V
25A
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
74AJ5637

RoHS

Each
1+$143.530
5+$141.010
10+$138.500
50+$135.980
-
Enclosed
2:1
100W
1 Output
12V
8.5A
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
25AM4066

RoHS

Each
1+$216.210
5+$212.440
10+$208.690
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
3kV
24V
-
Fixed, Adjustable
-
61mm
29.6mm
85mm
9V
36V
TEP 75WICM
88AH1469

RoHS

Each
1+$263.970
5+$258.690
10+$253.410
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
-
4kV
110V
-
Fixed, Adjustable
-
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
88AH1463

RoHS

Each
1+$337.950
5+$331.190
10+$324.430
Railway
Enclosed
2:1
420W
1 Output
24V
17.5A
-
4kV
24V
-
Fixed, Adjustable
-
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
90AH9777

RoHS

Each
104+$383.610
Railway
-
10:1
300W
1 Output
24V
12.5A
Regulated
4.25kV
110V
-
Fixed, Adjustable
Chassis
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1-25 of 150 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER