Railway Isolated Chassis Mount DC / DC Converters:
158 Products FoundFind a huge range of Railway Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE, Industrial & LED Lighting & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Mean Well, Murata Power Solutions, Bel Power Solutions & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $285.710 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
Each | 1+ $40.260 10+ $37.260 25+ $36.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
MEAN WELL | Each | 1+ $206.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 271W | 1 Output | 24V | 11.3A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $40.260 10+ $37.260 25+ $36.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | ||||
Each | 1+ $328.760 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $171.790 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 48V | - | Fixed | - | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||
MEAN WELL | Each | 1+ $61.290 10+ $58.130 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||
MEAN WELL | Each | 1+ $143.560 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 270W | 1 Output | 12V | 22.5A | - | - | - | 4kV | 24V | - | Fixed | - | 96.5mm | 40mm | 216mm | 16.8V | 31.2V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $66.350 10+ $64.620 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 24V | - | Fixed | - | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | ||||
MEAN WELL | Each | 1+ $51.170 10+ $49.840 25+ $48.510 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||
Each | 1+ $274.660 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $274.660 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 24V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ $274.660 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ $181.990 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ $315.240 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $206.090 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 110V | - | Fixed | - | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||
TRACO POWER | Each | 1+ $1,079.140 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | - | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||
MEAN WELL | Each | 1+ $171.790 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
MEAN WELL | Each | 1+ $64.890 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | ||||
Each | 1+ $601.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | - | - | - | 3kV | 48V | - | Fixed | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+ $982.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | - | Fixed | - | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
Each | 1+ $364.330 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 24V | 19.2A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $265.870 5+ $263.120 10+ $260.370 25+ $257.620 50+ $254.870 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | - | Fixed | - | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
74AJ3336 RoHS | TRACO POWER | Each | 1+ $322.830 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | - | Fixed | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF Series | |||
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $505.190 5+ $499.330 10+ $492.390 25+ $486.880 50+ $475.730 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||