Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQLBU4560M1WKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56AJ0293
Product RangeC4AQ-M Series
Also Known As4AQLBU4560M1WK
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 25+ | $2.630 |
| 100+ | $2.060 |
| 250+ | $1.980 |
| 500+ | $1.900 |
| 1000+ | $1.820 |
| 2500+ | $1.730 |
| 5000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQLBU4560M1WKCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56AJ0293
Product RangeC4AQ-M Series
Also Known As4AQLBU4560M1WK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5.6µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current364A
RMS Current (Irms)6.8A
ESR0.0127ohm
Product Diameter-
Product Length31.5mm
Product Width11mm
Product Height20mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for C4AQLBU4560M1WK
1 Product Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5.6µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
364A
ESR
0.0127ohm
Product Length
31.5mm
Product Height
20mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
65V/µs
RMS Current (Irms)
6.8A
Product Diameter
-
Product Width
11mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
